Part Details for 4306M-102-303 by Bourns Inc
Overview of 4306M-102-303 by Bourns Inc
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 4306M-102-303
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
14P8071
|
Newark | Rnet - Thk Film Mold Sip /Tube Packaging Rohs Compliant: No |Bourns 4306M-102-303 Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.7690 / $0.8340 | Buy Now |
DISTI #
4306M-102-303-ND
|
DigiKey | RES ARRAY 3 RES 30K OHM 6SIP Min Qty: 2000 Lead time: 12 Weeks Container: Tube | Temporarily Out of Stock |
|
$0.7018 | Buy Now |
DISTI #
4306M-102-303
|
Avnet Americas | 4300M Series Thick Film Medium Profile Resistor Array 30K Ohm 2% 0.9W 100 ppm/°C ISOL 6-Pin SIP Through Hole - Rail/Tube (Alt: 4306M-102-303) RoHS: Not Compliant Min Qty: 2000 Package Multiple: 250 Lead time: 8 Weeks, 0 Days Container: Tube | 0 |
|
$0.6813 / $0.7739 | Buy Now |
DISTI #
652-4306M-102-303
|
Mouser Electronics | Resistor Networks & Arrays RNET - THK FILM MOLD SIP RoHS: Compliant | 0 |
|
Order Now | |
DISTI #
73589306
|
RS | RNET - THK FILM MOLD SIP | Bourns 4306M-102-303 RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$0.9500 / $1.1100 | RFQ |
|
Onlinecomponents.com | 0 |
|
$0.6770 / $1.4170 | Buy Now | |
|
Bristol Electronics | 1500 |
|
RFQ | ||
|
Bristol Electronics | 2990 |
|
RFQ | ||
|
Quest Components | 2392 |
|
$0.5880 / $1.9600 | Buy Now | |
|
Quest Components | 1200 |
|
$0.8421 / $2.2456 | Buy Now |