Part Details for 4306H-101-152LF by Bourns Inc
Overview of 4306H-101-152LF by Bourns Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
77313-101-52LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded Header, 2.54 mm Pitch, Vertical, Double Row,Through Hole, 52 Positions | |
88923-152LF | Amphenol Communications Solutions | 4 Row Signal Header, Straight, Press-Fit, 4 Mod | |
77313-401-52LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded Header, 2.54 mm Pitch, Vertical, Double Row,Through Hole, 52 Positions |
Price & Stock for 4306H-101-152LF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33M3515
|
Newark | Resistors Network - Thick Film Mold Sip Rohs Compliant: Yes |Bourns 4306H-101-152LF RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.8800 / $2.0400 | Buy Now |
DISTI #
4306H-101-152LF-ND
|
DigiKey | RES ARRAY 5 RES 1.5K OHM 6SIP Min Qty: 2000 Lead time: 8 Weeks Container: Tube | Temporarily Out of Stock |
|
$1.6791 | Buy Now |
DISTI #
4306H-101-152LF
|
Avnet Americas | Res Thick Film NET 1.5K Ohm 2% 1.2W ±100ppm/°C BUS Molded 6-Pin SIP Pin Thru-Hole - Rail/Tube (Alt: 4306H-101-152LF) RoHS: Compliant Min Qty: 2000 Package Multiple: 250 Lead time: 7 Weeks, 0 Days Container: Tube | 0 |
|
$1.6625 / $1.8886 | Buy Now |
DISTI #
652-4306H-101-152LF
|
Mouser Electronics | Resistor Networks & Arrays THK FILM MOLD SIP 1.5K 2% RoHS: Compliant | 0 |
|
$1.6700 / $1.7100 | Order Now |
DISTI #
73589202
|
RS | RNET - THK FILM MOLD SIP | Bourns 4306H-101-152LF RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$0.9500 / $1.1100 | RFQ |
|
Onlinecomponents.com | Res Thick Film NET 1.5K Ohm 2% 1.2W ±100ppm/°C BUS Molded 6-Pin SIP Pin Thru-Hole RoHS: Compliant | 0 |
|
$1.6500 / $4.5200 | Buy Now |
|
Master Electronics | Res Thick Film NET 1.5K Ohm 2% 1.2W ±100ppm/°C BUS Molded 6-Pin SIP Pin Thru-Hole RoHS: Compliant | 0 |
|
$1.6500 / $4.5200 | Buy Now |
Part Details for 4306H-101-152LF
4306H-101-152LF CAD Models
4306H-101-152LF Part Data Attributes
|
4306H-101-152LF
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
4306H-101-152LF
Bourns Inc
Array/Network Resistor, Bussed, Metal Glaze/thick Film, 1.2W, 1500ohm, 100V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount, 5808, SIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | SIP, 5808 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.50 | |
Factory Lead Time | 8 Weeks | |
Construction | Molded | |
Element Power Dissipation | 0.3 W | |
First Element Resistance | 1500 Ω | |
JESD-609 Code | e3 | |
Lead Length | 3.43 mm | |
Lead Spacing | 2.54 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Network Type | BUSSED | |
Number of Elements | 5 | |
Number of Functions | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 8.89 mm | |
Package Length | 14.83 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SIP | |
Package Width | 2.16 mm | |
Rated Power Dissipation (P) | 1.2 W | |
Rated Temperature | 70 °C | |
Resistance | 1500 Ω | |
Resistor Type | ARRAY/NETWORK RESISTOR | |
Size Code | 5808 | |
Surface Mount | NO | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Temperature Coefficient Tracking | 50 ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | FLAT | |
Tolerance | 2% | |
Working Voltage | 100 V |