Part Details for 4306S-101-56R0FBL by Bourns Inc
Overview of 4306S-101-56R0FBL by Bourns Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 4306S-101-56R0FBL
4306S-101-56R0FBL CAD Models
4306S-101-56R0FBL Part Data Attributes
|
4306S-101-56R0FBL
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
4306S-101-56R0FBL
Bourns Inc
Array/Network Resistor, Bussed, Thin Film, 0.12W, 56ohm, 50V, 1% +/-Tol, -50,50ppm/Cel, 5808,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Construction | Molded | |
JESD-609 Code | e3 | |
Lead Length | 3.43 mm | |
Lead Spacing | 2.54 mm | |
Network Type | BUSSED | |
Number of Terminals | 6 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 4.95 mm | |
Package Length | 14.83 mm | |
Package Style | SIP | |
Package Width | 2.16 mm | |
Rated Power Dissipation (P) | 0.12 W | |
Resistance | 56 Ω | |
Resistor Type | ARRAY/NETWORK RESISTOR | |
Size Code | 5808 | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Tolerance | 1% | |
Working Voltage | 50 V |