There are no models available for this part yet.
Overview of 4306R-101-106 by Bourns Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 4306R-101-106 by Bourns Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
75K9794
|
Newark | Resistor Network, thick Film,10Mohms,100Wv,5+/-% Tol,-250,250Ppm-Tc,5808-Case Rohs Compliant: No |Bourns 4306R-101-106 RoHS: Not Compliant Min Qty: 2030 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.6300 / $1.7600 | Buy Now | |
DISTI #
4306R-101-106-ND
|
DigiKey | RES ARRAY 5 RES 10M OHM 6SIP Min Qty: 2030 Lead time: 8 Weeks Container: Tube | Temporarily Out of Stock |
|
$1.4519 | Buy Now | |
DISTI #
4306R-101-106
|
Avnet Americas | 4300R Series Thick Film Low Profile Resistor Array 10M Ohm 2% 0.75W 250 ppm/°C Bussed 6-Pin SIP Through Hole - Rail/Tube (Alt: 4306R-101-106) RoHS: Not Compliant Min Qty: 2030 Package Multiple: 35 Lead time: 7 Weeks, 0 Days Container: Tube | 0 |
|
$1.4375 / $1.6330 | Buy Now | |
DISTI #
652-4306R-101-106
|
Mouser Electronics | Resistor Networks & Arrays RNET - THK FILM MOLD SIP RoHS: Compliant | 0 |
|
Order Now | ||
DISTI #
73589330
|
RS | RNET - THK FILM MOLD SIP | Bourns 4306R-101-106 RoHS: Compliant Min Qty: 2030 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$0.6200 / $0.7200 | RFQ | |
Onlinecomponents.com | Res Thick Film NET 10M Ohm 5% 0.75W(3/4W) ±250ppm/°C BUS Molded 6-Pin SIP Pin Thru-Hole | 0 |
|
$1.4300 / $2.9900 | Buy Now | ||
Master Electronics | Res Thick Film NET 10M Ohm 5% 0.75W(3/4W) ±250ppm/°C BUS Molded 6-Pin SIP Pin Thru-Hole | 0 |
|
$1.4300 / $2.9900 | Buy Now |
CAD Models for 4306R-101-106 by Bourns Inc
Part Data Attributes for 4306R-101-106 by Bourns Inc
|
|
---|---|
Pbfree Code
|
No
|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
BOURNS INC
|
Reach Compliance Code
|
not_compliant
|
ECCN Code
|
EAR99
|
Factory Lead Time
|
7 Weeks
|
Construction
|
Molded
|
JESD-609 Code
|
e0
|
Lead Length
|
3.43 mm
|
Lead Spacing
|
2.54 mm
|
Network Type
|
BUSSED
|
Number of Terminals
|
6
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Height
|
4.95 mm
|
Package Length
|
14.83 mm
|
Package Style
|
SIP
|
Package Width
|
2.16 mm
|
Rated Power Dissipation (P)
|
0.2 W
|
Resistance
|
10000000 Ω
|
Resistor Type
|
ARRAY/NETWORK RESISTOR
|
Size Code
|
5808
|
Technology
|
METAL GLAZE/THICK FILM
|
Temperature Coefficient
|
250 ppm/°C
|
Terminal Finish
|
TIN LEAD
|
Tolerance
|
5%
|
Working Voltage
|
100 V
|