Part Details for 4306M-101-392LF by Bourns Inc
Overview of 4306M-101-392LF by Bourns Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
51915-392LF | Amphenol Communications Solutions | PwrBlade®, Power Connectors, 3ACP Right Angle Receptacle, Press Fit | |
51939-392LF | Amphenol Communications Solutions | PwrBlade®, Power Connectors, 5P 24S Right Angle Header, Solder To Board | |
51940-392LF | Amphenol Communications Solutions | PwrBlade®, Power Supply Connectors, 28S 8P Vertical Receptacle with guide pin. |
Price & Stock for 4306M-101-392LF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
32K8675
|
Newark | Resistors Network - Thick Film Mold Sip Rohs Compliant: Yes |Bourns 4306M-101-392LF RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.7690 / $0.8340 | Buy Now |
DISTI #
4306M-101-392LF-ND
|
DigiKey | RES ARRAY 5 RES 3.9K OHM 6SIP Min Qty: 2000 Lead time: 6 Weeks Container: Tube | Temporarily Out of Stock |
|
$0.7018 | Buy Now |
DISTI #
4306M-101-392LF
|
Avnet Americas | Res Thick Film NET 3.9K Ohm 2% 9/10W ?100ppm/?C BUS Molded 6-Pin SIP Pin Thru-Hole - Rail/Tube (Alt: 4306M-101-392LF) RoHS: Compliant Min Qty: 2000 Package Multiple: 250 Lead time: 6 Weeks, 0 Days Container: Tube | 0 |
|
$0.7085 / $0.7739 | Buy Now |
DISTI #
652-4306M-101-392LF
|
Mouser Electronics | Resistor Networks & Arrays THK FILM MOLD SIP 3.9K 2% RoHS: Compliant | 0 |
|
$0.7010 | Order Now |
DISTI #
73589266
|
RS | RNET - THK FILM MOLD SIP | Bourns 4306M-101-392LF RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$0.9500 / $1.1100 | RFQ |
|
Onlinecomponents.com | Res Thick Film NET 3.9K Ohm 2% 0.9W ±100ppm/°C BUS Molded 6-Pin SIP Pin Thru-Hole RoHS: Compliant | 0 |
|
$0.6770 / $1.4170 | Buy Now |
|
Master Electronics | Res Thick Film NET 3.9K Ohm 2% 0.9W ±100ppm/°C BUS Molded 6-Pin SIP Pin Thru-Hole RoHS: Compliant | 0 |
|
$0.6770 / $1.4170 | Buy Now |
Part Details for 4306M-101-392LF
4306M-101-392LF CAD Models
4306M-101-392LF Part Data Attributes
|
4306M-101-392LF
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
4306M-101-392LF
Bourns Inc
Array/Network Resistor, Bussed, Metal Glaze/thick Film, 0.9W, 3900ohm, 100V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount, 5808, SIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | SIP, ROHS COMPLIANT | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.50 | |
Factory Lead Time | 6 Weeks | |
Construction | Molded | |
Element Power Dissipation | 0.25 W | |
First Element Resistance | 3900 Ω | |
JESD-609 Code | e3 | |
Lead Length | 3.43 mm | |
Lead Spacing | 2.54 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Network Type | BUSSED | |
Number of Elements | 5 | |
Number of Functions | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 6.35 mm | |
Package Length | 14.83 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SIP | |
Package Width | 2.16 mm | |
Rated Power Dissipation (P) | 0.9 W | |
Rated Temperature | 70 °C | |
Resistance | 3900 Ω | |
Resistor Type | ARRAY/NETWORK RESISTOR | |
Size Code | 5808 | |
Surface Mount | NO | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Temperature Coefficient Tracking | 50 ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | FLAT | |
Tolerance | 2% | |
Working Voltage | 100 V |
Alternate Parts for 4306M-101-392LF
This table gives cross-reference parts and alternative options found for 4306M-101-392LF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 4306M-101-392LF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
4606M-101-392LF | Array/Network Resistor, Bussed, Metal Glaze/thick Film, 0.9W, 3900ohm, 100V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount, 6010, SIP, ROHS COMPLIANT | Bourns Inc | 4306M-101-392LF vs 4606M-101-392LF |