There are no models available for this part yet.
Overview of 4306H-102-222F by Bourns Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DAC8222FSZ | Analog Devices | DUAL 12-BIT CMOS DAC WITH | |
DAC8222FSZ-REEL | Analog Devices | DUAL 12-BIT CMOS DAC IC | |
PS9822-2-F3-AX | Renesas Electronics Corporation | 1 Mbps Open Collector Output Type 8-PIN SSOP (SO-8) High-speed Photocoupler |
CAD Models for 4306H-102-222F by Bourns Inc
Part Data Attributes for 4306H-102-222F by Bourns Inc
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
BOURNS INC
|
Reach Compliance Code
|
not_compliant
|
ECCN Code
|
EAR99
|
Construction
|
Molded
|
JESD-609 Code
|
e0
|
Lead Length
|
3.43 mm
|
Lead Spacing
|
2.54 mm
|
Network Type
|
ISOLATED
|
Number of Terminals
|
6
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Height
|
8.89 mm
|
Package Length
|
14.83 mm
|
Package Style
|
SIP
|
Package Width
|
2.16 mm
|
Rated Power Dissipation (P)
|
0.5 W
|
Resistance
|
2200 Ω
|
Resistor Type
|
ARRAY/NETWORK RESISTOR
|
Size Code
|
5808
|
Technology
|
METAL GLAZE/THICK FILM
|
Temperature Coefficient
|
100 ppm/°C
|
Terminal Finish
|
Tin/Lead (Sn/Pb)
|
Tolerance
|
1%
|
Working Voltage
|
100 V
|