Part Details for 4306D15 by CML Innovative Technologies
Overview of 4306D15 by CML Innovative Technologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 4306D15
4306D15 CAD Models
4306D15 Part Data Attributes
|
4306D15
CML Innovative Technologies
Buy Now
Datasheet
|
Compare Parts:
4306D15
CML Innovative Technologies
Single Color LED, Green, Diffused, 5.0292mm, 5 X 2 MM, ROHS COMPLIANT PACKAGE-2
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | CML TECHNOLOGIES GMBH & CO KG | |
Package Description | 5 X 2 MM, ROHS COMPLIANT PACKAGE-2 | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Color | GREEN | |
Color@Wavelength | Green | |
Configuration | SINGLE | |
Forward Current-Max | 0.03 A | |
Forward Voltage-Max | 3 V | |
Lens Type | DIFFUSED | |
Luminous Intensity-Nom | 4.0 mcd | |
Mounting Feature | RADIAL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -20 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 7.493 mm | |
Packing Method | BULK | |
Peak Wavelength | 565 nm | |
Shape | RECTANGULAR | |
Size | 5.0292 mm | |
Surface Mount | NO | |
Terminal Pitch | 2.54 mm | |
Viewing Angle | 100 deg |
Alternate Parts for 4306D15
This table gives cross-reference parts and alternative options found for 4306D15. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 4306D15, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HLMP-0504 | Single Color LED, High Performance Green, Diffused, 7.6mm | Hewlett Packard Co | 4306D15 vs HLMP-0504 |
MV54123 | Single Color LED, Green, Diffused, 5mm, | Everlight Electronics Co Ltd | 4306D15 vs MV54123 |
HLMP-0504-B0000 | Single Color LED, High Performance Green, Tinted Diffused, 7.305mm, 2.50 X 7.60 MM, PLASTIC PACKAGE-2 | Broadcom Limited | 4306D15 vs HLMP-0504-B0000 |
PG5351KY | Single Color LED, Yellow/green, Yellow Surface Diffused, 5mm, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Stanley Electric Co | 4306D15 vs PG5351KY |
HLMP-0504 | Single Color LED, High Efficiency Green, 7.2mm, | Quality Technologies Corp | 4306D15 vs HLMP-0504 |
HLMP-0504-B0000 | SINGLE COLOR LED, HIGH PERFORMANCE GREEN, 7.305mm, 2.50 X 7.60 MM, PLASTIC PACKAGE-2 | Avago Technologies | 4306D15 vs HLMP-0504-B0000 |
HLMP-0504 | SINGLE COLOR LED, HIGH PERFORMANCE GREEN, 7.305mm, 2.50 X 7.60 MM, PLASTIC PACKAGE-2 | Avago Technologies | 4306D15 vs HLMP-0504 |
SLB-25MG | Single Color LED, Yellow/green, Diffused, 5mm | ROHM Semiconductor | 4306D15 vs SLB-25MG |
HLMP-S501 | Single Color LED, Green, Diffused, 5mm | Hewlett Packard Co | 4306D15 vs HLMP-S501 |
HLMP-0504 | Single Color LED, Green, Diffused, 7.4mm, | Fairchild Semiconductor Corporation | 4306D15 vs HLMP-0504 |