There are no models available for this part yet.
Overview of 4306-030LF by Tusonix
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 2 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10129274-030LF | Amphenol Communications Solutions | 10129274-030LF-MINITEK PWR3.0 CRIMP TOO |
Price & Stock for 4306-030LF by Tusonix
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
410-1143-ND
|
DigiKey | CAP FEEDTHRU 2700PF 100V AXIAL Min Qty: 1 Lead time: 36 Weeks Container: Bulk |
250 In Stock |
|
$9.3425 / $14.9500 | Buy Now | |
DISTI #
800-4306-030LF
|
Mouser Electronics | EMI Feedthrough Filters 2700pF 100Volts@125C RoHS: Compliant | 129 |
|
$9.1700 / $21.6100 | Buy Now | |
DISTI #
4306-030LF
|
TTI | EMI Feedthrough Filters 2700pF 100Volts@125C RoHS: Compliant pbFree: Pb-Free Min Qty: 100 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
$8.0500 / $22.5000 | Buy Now |
CAD Models for 4306-030LF by Tusonix
Part Data Attributes for 4306-030LF by Tusonix
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Transferred
|
Ihs Manufacturer
|
TUSONIX INC
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8504.50.80.00
|
Factory Lead Time
|
18 Weeks
|
Additional Feature
|
C-TYPE CIRCUIT
|
Capacitance
|
2700 µF
|
Diameter
|
3.71 mm
|
Filter Type
|
FEED THROUGH CAPACITOR
|
Height
|
2.79 mm
|
Insertion Loss-Max
|
50 dB
|
Insulation Resistance-Min
|
10000 MΩ
|
JESD-609 Code
|
e4
|
Mounting Type
|
THROUGH HOLE MOUNT
|
Number of Functions
|
1
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Rated Current
|
5 A
|
Rated Voltage
|
100 V
|
Terminal Finish
|
Gold (Au)
|
Alternate Parts for 4306-030LF
This table gives cross-reference parts and alternative options found for 4306-030LF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 4306-030LF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
4306-030 | Feed Through Capacitor, 1 Function(s), 100V, 5A, | CTS Corporation | 4306-030LF vs 4306-030 |
4306-030LF | Feed Through Capacitor, 1 Function(s), 100V, 5A, ROHS COMPLIANT PACKAGE-2 | CTS Corporation | 4306-030LF vs 4306-030LF |