There are no models available for this part yet.
Overview of 4306-029 by CTS Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC4306IGN#TRPBF | Analog Devices | 4-Ch, 2-Wire Bus Multxer w/ Ca | |
LTC4306IUFD#PBF | Analog Devices | 4-Ch, 2-Wire Bus Multxer w/ Ca | |
LTC4306CUFD#TRPBF | Analog Devices | 4-Ch, 2-Wire Bus Multxer w/ Ca |
Price & Stock for 4306-029 by CTS Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
4306-029
|
Avnet Americas | EMI Filter 5A 300VDC PC Pins Panel Mount/Through Hole - Bulk (Alt: 4306-029) RoHS: Not Compliant Min Qty: 100 Package Multiple: 50 Lead time: 32 Weeks, 0 Days Container: Bulk | 0 |
|
$22.6800 | Buy Now | |
DISTI #
774-4306-029
|
Mouser Electronics | EMI Feedthrough Filters DISCOIDAL FILTER RoHS: Compliant | 0 |
|
$22.7200 / $23.6300 | Order Now | |
Onlinecomponents.com | 0 |
|
$22.3400 / $46.8000 | Buy Now |
CAD Models for 4306-029 by CTS Corporation
Part Data Attributes for 4306-029 by CTS Corporation
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
CTS CORP
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8504.50.80.00
|
Factory Lead Time
|
32 Weeks
|
Additional Feature
|
C-TYPE CIRCUIT
|
Capacitance
|
100 µF
|
Diameter
|
3.71 mm
|
Filter Type
|
FEED THROUGH CAPACITOR
|
Height
|
2.79 mm
|
Insertion Loss-Max
|
28 dB
|
Insulation Resistance-Min
|
10000 MΩ
|
JESD-609 Code
|
e4
|
Mounting Type
|
THROUGH HOLE MOUNT
|
Number of Functions
|
1
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Rated Current
|
5 A
|
Rated Voltage
|
200 V
|
Terminal Finish
|
Gold (Au)
|