Part Details for 4306-015LF by Tusonix
Overview of 4306-015LF by Tusonix
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
68668-015LF | Amphenol Communications Solutions | 68668-015LF-CUS HDR | |
LTC4306IGN#TRPBF | Analog Devices | 4-Ch, 2-Wire Bus Multxer w/ Ca | |
LTC4306IUFD#PBF | Analog Devices | 4-Ch, 2-Wire Bus Multxer w/ Ca |
Price & Stock for 4306-015LF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
410-1130-ND
|
DigiKey | CAP FEEDTHRU 2700PF 100V AXIAL Min Qty: 100 Lead time: 36 Weeks Container: Bulk | Temporarily Out of Stock |
|
$22.7250 | Buy Now |
DISTI #
800-4306-015LF
|
Mouser Electronics | EMI Feedthrough Filters 2700pF 100Volts@125C RoHS: Compliant | 0 |
|
$22.7200 / $24.0600 | Order Now |
Part Details for 4306-015LF
4306-015LF CAD Models
4306-015LF Part Data Attributes
|
4306-015LF
Tusonix
Buy Now
Datasheet
|
Compare Parts:
4306-015LF
Tusonix
Feed Through Capacitor, 1 Function(s), 100V, 5A, ROHS COMPLIANT PACKAGE-2
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | TUSONIX INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Additional Feature | C-TYPE CIRCUIT | |
Capacitance | 2700 µF | |
Diameter | 3.71 mm | |
Filter Type | FEED THROUGH CAPACITOR | |
Height | 2.79 mm | |
Insertion Loss-Max | 50 dB | |
Insulation Resistance-Min | 10000 MΩ | |
JESD-609 Code | e4 | |
Mounting Type | THROUGH HOLE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Rated Current | 5 A | |
Rated Voltage | 100 V | |
Terminal Finish | Gold (Au) |