Part Details for 4306-014LF by Tusonix
Overview of 4306-014LF by Tusonix
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Healthcare
Medical Imaging
Price & Stock for 4306-014LF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
410-1129-ND
|
DigiKey | CAP FEEDTHRU 100PF 200V AXIAL Min Qty: 100 Lead time: 20 Weeks Container: Bulk | Temporarily Out of Stock |
|
$22.7250 | Buy Now |
DISTI #
800-4306-014LF
|
Mouser Electronics | EMI Feedthrough Filters 100pF 200Volts@125C RoHS: Compliant | 0 |
|
$22.7200 / $24.0600 | Order Now |
Part Details for 4306-014LF
4306-014LF CAD Models
4306-014LF Part Data Attributes
|
4306-014LF
Tusonix
Buy Now
Datasheet
|
Compare Parts:
4306-014LF
Tusonix
Feed Through Capacitor, 1 Function(s), 200V, 5A, ROHS COMPLIANT PACKAGE-2
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | TUSONIX INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Additional Feature | C-TYPE CIRCUIT | |
Capacitance | 100 µF | |
Diameter | 3.71 mm | |
Filter Type | FEED THROUGH CAPACITOR | |
Height | 2.79 mm | |
Insertion Loss-Max | 28 dB | |
Insulation Resistance-Min | 10000 MΩ | |
JESD-609 Code | e4 | |
Mounting Type | THROUGH HOLE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Rated Current | 5 A | |
Rated Voltage | 200 V | |
Terminal Finish | Gold (Au) |