Part Details for 4306-010 by Tusonix
Overview of 4306-010 by Tusonix
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 4306-010
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4306-010-ND
|
DigiKey | CAP FEEDTHRU 0.01UF 50V AXIAL Min Qty: 100 Lead time: 36 Weeks Container: Bulk | Temporarily Out of Stock |
|
$24.9830 | Buy Now |
Part Details for 4306-010
4306-010 CAD Models
4306-010 Part Data Attributes
|
4306-010
Tusonix
Buy Now
Datasheet
|
Compare Parts:
4306-010
Tusonix
Data Line Filter, 1 Function(s), 50V, 5A
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | TUSONIX INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Capacitance | 10000 µF | |
Diameter | 3.71 mm | |
Filter Type | DATA LINE FILTER | |
Height | 2.79 mm | |
Insertion Loss-Max | 60 dB | |
Insulation Resistance-Min | 10000 MΩ | |
Mounting Type | PANEL MOUNT | |
Number of Functions | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Rated Current | 5 A | |
Rated Voltage | 50 V |