Part Details for 4306-009LF by CTS Corporation
Overview of 4306-009LF by CTS Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Medical Imaging
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
68664-009LF | Amphenol Communications Solutions | 68664-009LF-CUS HDR | |
10122460-009LF | Amphenol Communications Solutions | 10122460-009LF-PWR LO PRO,RAH,25S+10P | |
91614-306LF | Amphenol Communications Solutions | Dubox® 2.54mm, Board to Board Connector, PCB Mounted Receptacle, Vertical, Surface Mount, Dual Entry, Single Row, 6 Position ,2.54mm (0.100in) Pitch |
Price & Stock for 4306-009LF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4306-009LF
|
Avnet Americas | EMI Filter 5A 300VDC PC Pins Panel Mount/Through Hole - Bulk (Alt: 4306-009LF) RoHS: Compliant Min Qty: 100 Package Multiple: 50 Lead time: 32 Weeks, 0 Days Container: Bulk | 0 |
|
$24.9480 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$24.5800 / $51.4800 | Buy Now |
DISTI #
4306-009LF
|
Avnet Abacus | (Alt: 4306-009LF) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 18 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for 4306-009LF
4306-009LF CAD Models
4306-009LF Part Data Attributes
|
4306-009LF
CTS Corporation
Buy Now
Datasheet
|
Compare Parts:
4306-009LF
CTS Corporation
Feed Through Capacitor, 1 Function(s), 200V, 5A, ROHS COMPLIANT PACKAGE-2
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CTS CORP | |
Package Description | ROHS COMPLIANT PACKAGE-2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Additional Feature | C-TYPE CIRCUIT | |
Capacitance | 1500 µF | |
Diameter | 3.71 mm | |
Filter Type | FEED THROUGH CAPACITOR | |
Height | 2.79 mm | |
Insertion Loss-Max | 45 dB | |
Insulation Resistance-Min | 10000 MΩ | |
JESD-609 Code | e4 | |
Mounting Type | THROUGH HOLE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Rated Current | 5 A | |
Rated Voltage | 200 V | |
Terminal Finish | GOLD |