Part Details for 4306-000 by Tusonix
Overview of 4306-000 by Tusonix
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC4306IGN#TRPBF | Analog Devices | 4-Ch, 2-Wire Bus Multxer w/ Ca | |
LTC4306IUFD#PBF | Analog Devices | 4-Ch, 2-Wire Bus Multxer w/ Ca | |
LTC4306CUFD#TRPBF | Analog Devices | 4-Ch, 2-Wire Bus Multxer w/ Ca |
Part Details for 4306-000
4306-000 CAD Models
4306-000 Part Data Attributes
|
4306-000
Tusonix
Buy Now
Datasheet
|
Compare Parts:
4306-000
Tusonix
Feed Through Capacitor, 1 Function(s), 200V, 5A
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | TUSONIX INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Additional Feature | C-TYPE FILTER | |
Capacitance | 10 µF | |
Diameter | 3.71 mm | |
Filter Type | FEED THROUGH CAPACITOR | |
Insertion Loss-Max | 20 dB | |
Insulation Resistance-Min | 10000 MΩ | |
JESD-609 Code | e4 | |
Mounting Type | THROUGH HOLE MOUNT | |
Number of Functions | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Rated Current | 5 A | |
Rated Voltage | 200 V | |
Terminal Finish | Gold (Au) |