Part Details for 4305.0048.09 by Schurter Electronic Components
Overview of 4305.0048.09 by Schurter Electronic Components
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
100480S15D | Renesas Electronics Corporation | 16K X 1 ECL I/O SRAM | |
100484S8C | Renesas Electronics Corporation | 16KX4 ECL I/O SRAM | |
100484S5C | Renesas Electronics Corporation | 16KX4 ECL I/O SRAM |
Price & Stock for 4305.0048.09
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
24B222
|
Newark | Voltage Selector Insert, Power Modules, Accessory Type:Voltage Selector Insert, For Use With:Schurter Type Ke, Ce, Kg, Cg Power Entry Modules, Product Range:- Rohs Compliant: Yes |Schurter 4305.0048.09 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 10 |
|
$7.4900 / $12.5000 | Buy Now |
DISTI #
486-6682-ND
|
DigiKey | INSERT VOLT SELECTOR PEM MARKED Min Qty: 1 Lead time: 7 Weeks Container: Bulk |
27 In Stock |
|
$6.5538 / $8.5700 | Buy Now |
DISTI #
24B222
|
Avnet Americas | KE/KG VOLTAGE SELECTOR INSERT 10A 120/24 - Bulk (Alt: 24B222) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 4 Days Container: Bulk | 110 Partner Stock |
|
$8.5000 / $11.9100 | Buy Now |
DISTI #
4305.0048.09
|
Avnet Americas | KE/KG VOLTAGE SELECTOR INSERT 10A 120/24 - Bag (Alt: 4305.0048.09) RoHS: Compliant Min Qty: 50 Package Multiple: 10 Lead time: 8 Weeks, 5 Days Container: Bag | 0 |
|
$7.0464 / $7.8755 | Buy Now |
DISTI #
693-4305.0048.09
|
Mouser Electronics | AC Power Entry Modules VOLT SELECT INSERT KE/KG 10A 120/24 RoHS: Compliant | 0 |
|
$7.2300 / $8.5700 | Order Now |
DISTI #
70435931
|
RS | KE/KG VOLTAGE SELECTOR INSERT 10A 120/24 | Schurter 4305.0048.09 RoHS: Compliant Min Qty: 20 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Bulk | 0 |
|
$8.7400 / $10.2800 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 20 Package Multiple: 10 Lead time: 13 Weeks Container: Bag | 0Bag |
|
$7.0000 | Buy Now |
|
Onlinecomponents.com | KE/KG Power Entry Module VOLTAGE SELECTOR INSERT 10A 120/24 RoHS: Compliant |
8 In Stock |
|
$6.7100 / $8.9500 | Buy Now |
DISTI #
66719473
|
Verical | Voltage Selector Insert for Power Entry Modules RoHS: Compliant Min Qty: 8 Package Multiple: 8 | Americas - 8 |
|
$9.0870 / $10.5820 | Buy Now |
DISTI #
4305.0048.09
|
TME | IEC 60320 connector KE/KG VOLTAGE SELECTOR INSERT 10A 120/24 Min Qty: 1 | 0 |
|
$2.9200 / $4.1800 | RFQ |
Part Details for 4305.0048.09
4305.0048.09 CAD Models
4305.0048.09 Part Data Attributes
|
4305.0048.09
Schurter Electronic Components
Buy Now
Datasheet
|
Compare Parts:
4305.0048.09
Schurter Electronic Components
INSERT VOLT SELECTOR PEM MARKED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SCHURTER AG | |
Reach Compliance Code | compliant | |
Factory Lead Time | 7 Weeks, 3 Days | |
Connector Support Type | CONNECTOR ACCESSORY |