Part Details for 4305.0048.00 by Schurter Electronic Components
Overview of 4305.0048.00 by Schurter Electronic Components
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
100480S15D | Renesas Electronics Corporation | 16K X 1 ECL I/O SRAM | |
100484S8C | Renesas Electronics Corporation | 16KX4 ECL I/O SRAM | |
100484S5C | Renesas Electronics Corporation | 16KX4 ECL I/O SRAM |
Price & Stock for 4305.0048.00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
24B221
|
Newark | Ke/Kg Voltage Sel. 10A/Plastic Bag |Schurter 4305.0048.00 RoHS: Not Compliant Min Qty: 20 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$9.9400 / $12.4500 | Buy Now |
DISTI #
486-6684-ND
|
DigiKey | INSERT VOLT SELECTOR PEM UNMARK Min Qty: 1 Lead time: 7 Weeks Container: Bulk |
49 In Stock |
|
$8.5700 | Buy Now |
DISTI #
4305.0048.00
|
Avnet Americas | KE/KG VOLTAGE SELECTOR INSERT 10A - Bag (Alt: 4305.0048.00) RoHS: Not Compliant Min Qty: 50 Package Multiple: 10 Lead time: 8 Weeks, 5 Days Container: Bag | 0 |
|
$7.0464 / $7.8755 | Buy Now |
DISTI #
693-4305.0048.00
|
Mouser Electronics | AC Power Entry Modules VOLT SELECT INSERT KE/KG 10A | 0 |
|
$6.3100 / $8.5600 | Order Now |
DISTI #
70482598
|
RS | Power Entry Modules, AC, VOLT SELECT INSERT KE/KG 10A | Schurter 4305.0048.00 RoHS: Compliant Min Qty: 20 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Bulk | 0 |
|
$8.7400 / $10.2800 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 20 Package Multiple: 10 Lead time: 13 Weeks Container: Bag | 0Bag |
|
$7.0000 | Buy Now |
|
Onlinecomponents.com | KE/KG Power Entry Module VOLTAGE SELECTOR INSERT 10A RoHS: Compliant | 0 |
|
$6.8900 / $8.4600 | Buy Now |
DISTI #
000000000000283951
|
Sager | AC Power Entry Modules VOLT SELECT INSERT KE/KG 10A Min Qty: 1 | 0 |
|
$6.8000 / $8.1000 | Buy Now |
DISTI #
4305.0048.00
|
Avnet Abacus | KE/KG VOLTAGE SELECTOR INSERT 10A (Alt: 4305.0048.00) RoHS: Compliant Min Qty: 20 Package Multiple: 10 Lead time: 10 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | KE/KG Power Entry Module VOLTAGE SELECTOR INSERT 10A RoHS: Compliant | 0 |
|
$6.8900 / $8.4600 | Buy Now |
Part Details for 4305.0048.00
4305.0048.00 CAD Models
4305.0048.00 Part Data Attributes
|
4305.0048.00
Schurter Electronic Components
Buy Now
Datasheet
|
Compare Parts:
4305.0048.00
Schurter Electronic Components
INSERT VOLT SELECTOR PEM UNMARK
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SCHURTER AG | |
Reach Compliance Code | compliant | |
Factory Lead Time | 7 Weeks, 3 Days | |
Connector Support Type | CONNECTOR ACCESSORY |