Part Details for 4305-004LF by Tusonix
Overview of 4305-004LF by Tusonix
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
68663-004LF | Amphenol Communications Solutions | 68663-004LF-CUSTOMER HDR | |
77549-004LF | Amphenol Communications Solutions | 77549-004LF-HPC8POS MATEORIENTINSERT | |
68664-004LF | Amphenol Communications Solutions | 68664-004LF-CUS HDR |
Price & Stock for 4305-004LF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4305-004LF-ND
|
DigiKey | CAP FEEDTHRU 5000PF 100V AXIAL Min Qty: 100 Lead time: 36 Weeks Container: Bulk | Temporarily Out of Stock |
|
$24.9830 | Buy Now |
DISTI #
800-4305-004LF
|
Mouser Electronics | EMI Feedthrough Filters 5000pF 150Volts -55C + 125C RoHS: Compliant | 18 |
|
$24.9900 / $31.9900 | Buy Now |
DISTI #
4305-004LF
|
TTI | EMI Feedthrough Filters 5000pF 150Volts -55C + 125C RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
$9.4300 / $10.5100 | Buy Now |
Part Details for 4305-004LF
4305-004LF CAD Models
4305-004LF Part Data Attributes
|
4305-004LF
Tusonix
Buy Now
Datasheet
|
Compare Parts:
4305-004LF
Tusonix
Feed Through Capacitor, 1 Function(s), 100V, 5A
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | TUSONIX INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 18 Weeks | |
Additional Feature | C-TYPE CIRCUIT | |
Capacitance | 5000 µF | |
Diameter | 3.55 mm | |
Filter Type | FEED THROUGH CAPACITOR | |
Insertion Loss-Max | 55 dB | |
Insulation Resistance-Min | 10000 MΩ | |
JESD-609 Code | e4 | |
Mounting Type | THROUGH HOLE MOUNT | |
Number of Functions | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Rated Current | 5 A | |
Rated Voltage | 100 V | |
Terminal Finish | Gold (Au) |