Part Details for 4305-004 by CTS Corporation
Overview of 4305-004 by CTS Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
954305EKLFT | Renesas Electronics Corporation | Programmable Timing Control Hub™ for Mobile P4™ Systems | |
843051AGILF | Renesas Electronics Corporation | FemtoClock® Crystal-to-3.3V LVPECL Clock Generator | |
843051AGILFT | Renesas Electronics Corporation | FemtoClock® Crystal-to-3.3V LVPECL Clock Generator |
Price & Stock for 4305-004
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4305-004
|
Avnet Americas | EMI Filter 5A 150VDC Axial Panel Mount - Bulk (Alt: 4305-004) RoHS: Not Compliant Min Qty: 100 Package Multiple: 50 Lead time: 32 Weeks, 0 Days Container: Bulk | 0 |
|
$24.9480 | Buy Now |
DISTI #
774-4305-004
|
Mouser Electronics | EMI Feedthrough Filters DISCOIDAL FILTER RoHS: Compliant | 0 |
|
$26.9900 | Order Now |
|
Onlinecomponents.com | 0 |
|
$24.5800 / $51.4800 | Buy Now |
Part Details for 4305-004
4305-004 CAD Models
4305-004 Part Data Attributes
|
4305-004
CTS Corporation
Buy Now
Datasheet
|
Compare Parts:
4305-004
CTS Corporation
Feed Through Capacitor, 1 Function(s), 100V, 5A,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CTS CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 32 Weeks | |
Samacsys Manufacturer | CTS | |
Additional Feature | C-TYPE CIRCUIT | |
Capacitance | 5000 µF | |
Diameter | 3.55 mm | |
Filter Type | FEED THROUGH CAPACITOR | |
Insertion Loss-Max | 55 dB | |
Insulation Resistance-Min | 10000 MΩ | |
JESD-609 Code | e4 | |
Mounting Type | THROUGH HOLE MOUNT | |
Number of Functions | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Rated Current | 5 A | |
Rated Voltage | 100 V | |
Terminal Finish | Gold (Au) |