Part Details for 4304M-101-104LF by Bourns Inc
Results Overview of 4304M-101-104LF by Bourns Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
4304M-101-104LF Information
4304M-101-104LF by Bourns Inc is an Array/Network Resistor.
Array/Network Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for 4304M-101-104LF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
32K8619
|
Newark | Resistors Network - Thick Film Mold Sip Rohs Compliant: Yes |Bourns 4304M-101-104LF RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.1000 / $2.2800 | Buy Now |
DISTI #
4304M-101-104LF-ND
|
DigiKey | RES ARRAY 3 RES 100K OHM 4SIP Min Qty: 2000 Lead time: 7 Weeks Container: Tube | Temporarily Out of Stock |
|
$1.8811 | Buy Now |
DISTI #
4304M-101-104LF
|
Avnet Americas | Res Thick Film NET 100K Ohm 2% 3/5W ?100ppm/?C BUS Molded 4-Pin SIP Pin Thru-Hole - Rail/Tube (Alt: ... more RoHS: Compliant Min Qty: 2000 Package Multiple: 250 Lead time: 7 Weeks, 0 Days Container: Tube | 0 |
|
$1.8625 / $2.0067 | Buy Now |
DISTI #
652-4304M-101-104LF
|
Mouser Electronics | Resistor Networks & Arrays THK FILM MOLD SIP 100K 2% RoHS: Compliant | 0 |
|
$1.8600 / $1.8800 | Order Now |
DISTI #
73589145
|
RS | RNET - THK FILM MOLD SIP | Bourns 4304M-101-104LF RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$0.9000 / $1.0600 | RFQ |
|
Onlinecomponents.com | Res Thick Film NET 100K Ohm 2% 0.6W ±100ppm/°C BUS Molded 4-Pin SIP Pin Thru-Hole RoHS: Compliant | 0 |
|
$1.8500 / $5.0700 | Buy Now |
|
Master Electronics | Res Thick Film NET 100K Ohm 2% 0.6W ±100ppm/°C BUS Molded 4-Pin SIP Pin Thru-Hole RoHS: Compliant | 0 |
|
$1.8500 / $5.0700 | Buy Now |