Part Details for 4304M-101-103LF by Bourns Inc
Overview of 4304M-101-103LF by Bourns Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
74033-103LF | Amphenol Communications Solutions | 74033-103LF-BLACK 30AU LF | |
85640-103LF | Amphenol Communications Solutions | 85640-103LF-METRAL 5R X 4M RA STB R | |
10072353-S01-03LF | Amphenol Communications Solutions | Minitek® 2.00mm, Board to Board, Unshrouded Headers - Through Hole - Double row - 28 Positions - 2mm (0.079in) - Right Angle . |
Price & Stock for 4304M-101-103LF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
32K8618
|
Newark | Resistors Network - Thick Film Mold Sip Rohs Compliant: Yes |Bourns 4304M-101-103LF RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.1000 / $2.2800 | Buy Now |
DISTI #
4304M-101-103LF-ND
|
DigiKey | RES ARRAY 3 RES 10K OHM 4SIP Min Qty: 2000 Lead time: 8 Weeks Container: Tube | Temporarily Out of Stock |
|
$1.8811 | Buy Now |
DISTI #
4304M-101-103LF
|
Avnet Americas | Res Thick Film NET 10K Ohm 2% 3/5W ±100ppm/°C BUS Molded 4-Pin SIP Pin Thru-Hole - Rail/Tube (Alt: 4304M-101-103LF) RoHS: Compliant Min Qty: 2000 Package Multiple: 250 Lead time: 7 Weeks, 0 Days Container: Tube | 0 |
|
$1.8625 / $2.1158 | Buy Now |
DISTI #
652-4304M-101-103LF
|
Mouser Electronics | Resistor Networks & Arrays THK FILM MOLD SIP 10K 2% RoHS: Compliant | 0 |
|
$1.8600 | Order Now |
DISTI #
73589143
|
RS | RNET - THK FILM MOLD SIP | Bourns 4304M-101-103LF RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$0.9000 / $1.0600 | RFQ |
|
Onlinecomponents.com | Res Thick Film NET 10K Ohm 2% 0.6W ±100ppm/°C BUS Molded 4-Pin SIP Pin Thru-Hole RoHS: Compliant | 0 |
|
$1.8500 / $5.0700 | Buy Now |
|
Master Electronics | Res Thick Film NET 10K Ohm 2% 0.6W ±100ppm/°C BUS Molded 4-Pin SIP Pin Thru-Hole RoHS: Compliant | 0 |
|
$1.8500 / $5.0700 | Buy Now |
Part Details for 4304M-101-103LF
4304M-101-103LF CAD Models
4304M-101-103LF Part Data Attributes
|
4304M-101-103LF
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
4304M-101-103LF
Bourns Inc
Array/Network Resistor, Bussed, Metal Glaze/thick Film, 0.6W, 10000ohm, 100V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount, 3808, SIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | SIP, ROHS COMPLIANT | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.50 | |
Factory Lead Time | 7 Weeks | |
Samacsys Manufacturer | Bourns | |
Construction | Molded | |
Element Power Dissipation | 0.25 W | |
First Element Resistance | 10000 Ω | |
JESD-609 Code | e3 | |
Lead Length | 3.43 mm | |
Lead Spacing | 2.54 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Network Type | BUSSED | |
Number of Elements | 3 | |
Number of Functions | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 6.35 mm | |
Package Length | 9.75 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SIP | |
Package Width | 2.16 mm | |
Rated Power Dissipation (P) | 0.6 W | |
Rated Temperature | 70 °C | |
Resistance | 10000 Ω | |
Resistor Type | ARRAY/NETWORK RESISTOR | |
Size Code | 3808 | |
Surface Mount | NO | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Temperature Coefficient Tracking | 50 ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | FLAT | |
Tolerance | 2% | |
Working Voltage | 100 V |