Part Details for 4304H7 by Chicago Miniature Lighting LLC
Results Overview of 4304H7 by Chicago Miniature Lighting LLC
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
4304H7 Information
4304H7 by Chicago Miniature Lighting LLC is a Visible LED.
Visible LEDs are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Price & Stock for 4304H7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | LED Through Hole 5mm (T-1 3/4) Yellow 585 nm 16 mcd 2.1V RoHS: Compliant |
3000 In Stock |
|
$0.1514 / $0.1729 | Buy Now |
|
Master Electronics | LED Through Hole 5mm (T-1 3/4) Yellow 585 nm 16 mcd 2.1V RoHS: Compliant |
3000 In Stock |
|
$0.1514 / $0.1729 | Buy Now |