Part Details for 4304H1 by Chicago Miniature Lighting LLC
Overview of 4304H1 by Chicago Miniature Lighting LLC
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 4304H1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | LED Through Hole 5mm (T-1 3/4) Red 630 nm 10 mcd 2.0V RoHS: Compliant |
8273 In Stock |
|
$0.1865 / $0.2950 | Buy Now |
|
Master Electronics | LED Through Hole 5mm (T-1 3/4) Red 630 nm 10 mcd 2.0V RoHS: Compliant |
8273 In Stock |
|
$0.1865 / $0.2950 | Buy Now |