There are no models available for this part yet.
Overview of 4304H-102-684D by Bourns Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HD64F3684DV | Renesas Electronics Corporation | Microcontrollers with a 32-bit H8/300H CPU core (Non Promotion) | |
95264-304HLF | Amphenol Communications Solutions | Dubox® 2.54mm, Board to Board Connector, PCB Mounted Receptacle, Vertical, Through Hole, Dual Entry, Double Row, Spreaded Legs 7.62mm (0.300in), Selected Loaded, 20 Position ,2.54mm (0.100in) Pitch. | |
SN74HC684DW | Texas Instruments | 8-Bit Identity/Magnitude Comparators 20-SOIC -40 to 85 |
CAD Models for 4304H-102-684D by Bourns Inc
Part Data Attributes for 4304H-102-684D by Bourns Inc
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
BOURNS INC
|
Reach Compliance Code
|
not_compliant
|
ECCN Code
|
EAR99
|
Construction
|
Molded
|
JESD-609 Code
|
e0
|
Lead Length
|
3.43 mm
|
Lead Spacing
|
2.54 mm
|
Network Type
|
ISOLATED
|
Number of Terminals
|
4
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Height
|
8.89 mm
|
Package Length
|
9.75 mm
|
Package Style
|
SIP
|
Package Width
|
2.16 mm
|
Rated Power Dissipation (P)
|
0.5 W
|
Resistance
|
680000 Ω
|
Resistor Type
|
ARRAY/NETWORK RESISTOR
|
Size Code
|
3808
|
Technology
|
METAL GLAZE/THICK FILM
|
Temperature Coefficient
|
100 ppm/°C
|
Terminal Finish
|
Tin/Lead (Sn/Pb)
|
Tolerance
|
0.5%
|
Working Voltage
|
100 V
|