Part Details for 4304S5 by Visual Communications Company
Overview of 4304S5 by Visual Communications Company
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Part Details for 4304S5
4304S5 CAD Models
4304S5 Part Data Attributes
|
4304S5
Visual Communications Company
Buy Now
Datasheet
|
Compare Parts:
4304S5
Visual Communications Company
LED TH 5mm 2.1V 10mA 10mcd Green
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VISUAL COMMUNICATIONS COMPANY LLC | |
Package Description | PLASTIC PACKAGE-2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.40.60.50 | |
Samacsys Manufacturer | Visual Communications Company | |
Color | GREEN | |
Configuration | SINGLE | |
Forward Current-Max | 0.03 A | |
Lens Type | DIFFUSED | |
Luminous Intensity-Nom | 10.0 mcd | |
Mounting Feature | RADIAL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -20 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 5.08 mm | |
Packing Method | BULK | |
Peak Wavelength | 565 nm | |
Shape | ROUND | |
Size | 5 mm | |
Surface Mount | NO | |
T-code | T-1 3/4 | |
Terminal Pitch | 2.54 mm | |
Viewing Angle | 50 deg |
Alternate Parts for 4304S5
This table gives cross-reference parts and alternative options found for 4304S5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 4304S5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2191LX7-6V | Single Color LED, Yellow | Chicago Miniature Lighting LLC | 4304S5 vs 2191LX7-6V |
311-512-21 | Single Color LED, Green, Diffused, 7mm, PLASTIC, 2 PIN | MARL International Limited | 4304S5 vs 311-512-21 |
2191QL7-12V | Single Color LED, Yellow, | Visual Communications Company | 4304S5 vs 2191QL7-12V |
2194AX1-12V | Single Color LED, Red, ROHS COMPLIANT PACKAGE-2 | Chicago Miniature Lighting LLC | 4304S5 vs 2194AX1-12V |
2194A1-12V | Single Color LED, Red, ROHS COMPLIANT PACKAGE-2 | CML Innovative Technologies | 4304S5 vs 2194A1-12V |
2191QU1-12V | Single Color LED, Red, | CML Innovative Technologies | 4304S5 vs 2191QU1-12V |
2191QUX1-12V | Single Color LED, Red, | Visual Communications Company | 4304S5 vs 2191QUX1-12V |
2191U1-24V | Single Color LED, Red, Diffused, | CML Innovative Technologies | 4304S5 vs 2191U1-24V |
2330QDX1 | Single Color LED, Red, ROHS COMPLIANT PACKAGE-2 | CML Innovative Technologies | 4304S5 vs 2330QDX1 |
2191QL7-24V | Single Color LED, Yellow, Diffused, | CML Innovative Technologies | 4304S5 vs 2191QL7-24V |