4304H-102-561
Bourns Inc
Description: Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.8W, 560ohm, 100V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount, 3808, SIP

Overview of 4304H-102-561 by Bourns Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 1 cross )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 1 cross )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Available Datasheets

Part # Manufacturer Description Datasheet
95264-304HLF Amphenol Communications Solutions Dubox® 2.54mm, Board to Board Connector, PCB Mounted Receptacle, Vertical, Through Hole, Dual Entry, Double Row, Spreaded Legs 7.62mm (0.300in), Selected Loaded, 20 Position ,2.54mm (0.100in) Pitch.

CAD Models for 4304H-102-561 by Bourns Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 4304H-102-561 by Bourns Inc

4304H-102-561
Bourns Inc
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Active
Ihs Manufacturer
BOURNS INC
Package Description
SIP
Reach Compliance Code
not_compliant
ECCN Code
EAR99
HTS Code
8533.21.00.50
Construction
Molded
Element Power Dissipation
0.5 W
First Element Resistance
560 Ω
JESD-609 Code
e0
Lead Length
3.43 mm
Lead Spacing
2.54 mm
Mounting Feature
THROUGH HOLE MOUNT
Network Type
ISOLATED
Number of Elements
1
Number of Functions
2
Number of Terminals
4
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Height
8.89 mm
Package Length
9.75 mm
Package Shape
RECTANGULAR PACKAGE
Package Style
SIP
Package Width
2.16 mm
Rated Power Dissipation (P)
0.8 W
Rated Temperature
70 °C
Resistance
560 Ω
Resistor Type
ARRAY/NETWORK RESISTOR
Size Code
3808
Surface Mount
NO
Technology
METAL GLAZE/THICK FILM
Temperature Coefficient
100 ppm/°C
Temperature Coefficient Tracking
50 ppm/°C
Terminal Finish
Tin/Lead (Sn/Pb)
Terminal Shape
FLAT
Tolerance
2%
Working Voltage
100 V
Want to compare parts?
  1. 4304H-102-561
    Bourns Inc
    Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.8W, 560ohm, 100V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount, 3808, SIP
    VS

Alternate Parts for 4304H-102-561

This table gives cross-reference parts and alternative options found for 4304H-102-561. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 4304H-102-561, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
4304H-102-561LF Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.8W, 560ohm, 100V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount, 3808, SIP, ROHS COMPLIANT Bourns Inc 4304H-102-561 vs 4304H-102-561LF
Part Number Description Manufacturer Compare
4304H-102-561LF Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.8W, 560ohm, 100V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount, 3808, SIP, ROHS COMPLIANT Bourns Inc 4304H-102-561 vs 4304H-102-561LF

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 4304H-102-561 by Bourns Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 4304H-102-561 by Bourns Inc

  • Please alert me when 4304H-102-561 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 4304H-102-561 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 4304H-102-561 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 4304H-102-561 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 4304H-102-561.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 4304H-102-561 by Bourns Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: