Part Details for 430451821 by Molex
Overview of 430451821 by Molex
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 430451821
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MX-43045-1821
|
TME | Socket, wire-board, male, Micro-Fit 3.0, 3mm, PIN: 18, THT, 5A, 600V Min Qty: 1 | 0 |
|
$2.5800 / $5.2200 | RFQ |
DISTI #
430451821
|
Avnet Abacus | Conn Wire to Board HDR 18 POS 3mm Solder RA Thru-Hole Tray (Alt: 430451821) RoHS: Compliant Min Qty: 35 Package Multiple: 1 Lead time: 21 Weeks, 0 Days | Abacus - 60 |
|
Buy Now | |
DISTI #
430451821
|
Avnet Abacus | Conn Wire to Board HDR 18 POS 3mm Solder RA Thru-Hole Tray (Alt: 430451821) RoHS: Compliant Min Qty: 720 Package Multiple: 720 Lead time: 20 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |