-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MX-43045-0613
|
TME | Socket, wire-board, male, Micro-Fit 3.0, 3mm, PIN: 6, THT, 5A, 600V Min Qty: 122 | 0 |
|
$1.0500 | RFQ |
DISTI #
COREC14001
|
Rutronik | 06P Micro-Fit Header 2 ROW RoHS: Compliant Min Qty: 1728 Package Multiple: 1728 Container: Tray |
Stock DE - 5184 Stock HK - 0 Stock US - 0 Stock SG - 0 |
|
$0.6524 / $0.6770 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 4492 |
|
RFQ | |
DISTI #
430450613
|
Avnet Abacus | Conn Wire to Board HDR 6 POS 3mm Solder ST Thru-Hole Tray (Alt: 430450613) RoHS: Compliant Min Qty: 144 Package Multiple: 144 Lead time: 16 Weeks, 0 Days | Abacus - 6624 |
|
Buy Now | |
DISTI #
430450613
|
Avnet Abacus | Conn Wire to Board HDR 6 POS 3mm Solder ST Thru-Hole Tray (Alt: 430450613) RoHS: Compliant Min Qty: 95 Package Multiple: 1 Lead time: 17 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
New Advantage Corporation | Conn Wire to Board HDR 6 POS 3mm Solder ST Thru-Hole Tray, MICRO-FIT HDR RoHS: Compliant Min Qty: 1 Package Multiple: 144 | 5328 |
|
$1.0000 / $1.0800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy