Part Details for 43045-7426 by Molex
Overview of 43045-7426 by Molex
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for 43045-7426
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
0430457426
|
Avnet Americas | Conn Shrouded Header HDR 24 POS 3mm Solder ST Thru-Hole Tray - Trays (Alt: 0430457426) RoHS: Compliant Min Qty: 576 Package Multiple: 576 Container: Tray | 0 |
|
RFQ | |
DISTI #
538-43045-7426
|
Mouser Electronics | Headers & Wire Housings MicroFit 3.0 V PTH Clip DR 30Au 24Ckt RoHS: Compliant | 0 |
|
$4.0000 / $4.5800 | Order Now |
Part Details for 43045-7426
43045-7426 CAD Models
43045-7426 Part Data Attributes
|
43045-7426
Molex
Buy Now
Datasheet
|
Compare Parts:
43045-7426
Molex
Board Connector, 24 Contact(s), Male, Straight, Solder Kinked Leads Terminal, Friction Ramp, Black Insulator
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Board Mounting Option | PEG | |
Body Breadth | 0.345 inch | |
Body Depth | 0.39 inch | |
Body Length | 1.581 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Arrangement | S0P24 | |
Contact Finish Mating | AU ON NI | |
Contact Finish Termination | MATTE TIN OVER NICKEL | |
Contact Gender | MALE | |
Contact Resistance | 10 mΩ | |
Contact Style | SQ PIN-SKT | |
Durability | 30 Cycles | |
Filter Feature | NO | |
Insertion Force-Max | 8.0064 N | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED LIQUID CRYSTAL POLYMER | |
Mixed Contacts | YES | |
Mounting Option 1 | FRICTION RAMP | |
Mounting Option 2 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Plating Thickness | 30u inch | |
Reference Standard | UL,CSA,TUV | |
Terminal Length | 0.125 inch | |
Termination Type | SOLDER | |
Total Number of Contacts | 24 | |
Withdrawl Force-Min | 3.6974 N |