43045-5821
Molex
Description: Rectangular Power Connector, 8 Contact(s), Male, Solder Terminal,

Overview of 43045-5821 by Molex

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Space Technology Aerospace and Defense Transportation and Logistics Renewable Energy Automotive Robotics and Drones

Available Datasheets

Part # Manufacturer Description Datasheet
10093084-3045HFLF Amphenol Communications Solutions QSFP+ Cable Assembly, 28 AWG, 4.5ms, passive, Halogen free
10093084-3045LF Amphenol Communications Solutions QSFP+ Cable Assembly, 28 AWG, 4.5ms, passive, non-halogen free

Price & Stock for 43045-5821 by Molex

Part # Manufacturer Description Stock Price Buy
DISTI # 538-43045-5821
Mouser Electronics Headers & Wire Housings Microfit 3.0 RA PTH clip DR Tin 8 Ckt RoHS: Compliant 0
  • 1,440 $1.2100
  • 2,880 $1.1200
  • 5,760 $1.0600
$1.0600 / $1.2100 Order Now

CAD Models for 43045-5821 by Molex
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 43045-5821 by Molex

43045-5821
Molex
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
MOLEX LLC
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8536.69.40.30
Board Mounting Option
SPLIT BOARD LOCK
Body Breadth
0.29 inch
Body Depth
0.48 inch
Body Length
0.616 inch
Connector Type
RECTANGULAR POWER CONNECTOR
Contact Arrangement
S0P8
Contact Finish Mating
NOT SPECIFIED
Contact Finish Termination
Tin (Sn) - with Nickel (Ni) barrier
Contact Gender
MALE
Contact Material
NOT SPECIFIED
Contact Resistance
10 mΩ
Contact Style
SQ PIN-SKT
Dielectric Withstanding Voltage
1000VAC V
Durability
30 Cycles
Insertion Force-Max
8.0064 N
Insulation Resistance
1000000000 Ω
Insulator Color
BLACK
Insulator Material
GLASS FILLED LIQUID CRYSTAL POLYMER
JESD-609 Code
e3
Mixed Contacts
YES
Mounting Option 1
FRICTION RAMP
Mounting Option 2
LOCKING
Mounting Style
RIGHT ANGLE
Mounting Type
BOARD
Number Of Connectors
ONE
Operating Temperature-Max
105 °C
Operating Temperature-Min
-40 °C
Plating Thickness
100u inch
Reference Standard
CSA,TUV,UL
Terminal Length
0.125 inch
Termination Type
SOLDER
Total Number of Contacts
8
Withdrawl Force-Min
3.6974 N
Want to compare parts?
  1. 43045-5821
    Molex
    Rectangular Power Connector, 8 Contact(s), Male, Solder Terminal,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 43045-5821 by Molex.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 43045-5821 by Molex

  • Please alert me when 43045-5821 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 43045-5821 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 43045-5821 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 43045-5821 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 43045-5821.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 43045-5821 by Molex

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: