43045-2429
Molex
Description: Board Connector, 24 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, Locking, Black Insulator, Receptacle,

Overview of 43045-2429 by Molex

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Space Technology Aerospace and Defense Transportation and Logistics Renewable Energy Automotive Robotics and Drones

Available Datasheets

Part # Manufacturer Description Datasheet
ULN2429A Rochester Electronics LLC Replacement for Allegro part number ULN2429A. Buy from authorized manufacturer Rochester Electronics.
10093084-3045HFLF Amphenol Communications Solutions QSFP+ Cable Assembly, 28 AWG, 4.5ms, passive, Halogen free
10093084-3045LF Amphenol Communications Solutions QSFP+ Cable Assembly, 28 AWG, 4.5ms, passive, non-halogen free

Price & Stock for 43045-2429 by Molex

Part # Manufacturer Description Stock Price Buy
DISTI # 92AJ7467
Newark Conn, Header, 24Pos, 2Row, 3Mm Rohs Compliant: Yes |Molex 43045-2429 (Alternate Part Number: 800753843523 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk 576
  • 1 $6.6600
  • 5 $6.4700
  • 10 $6.2900
  • 25 $5.9200
  • 50 $5.6700
  • 100 $5.4200
$5.4200 / $6.6600 Buy Now
DISTI # 92M1357
Newark Header Connector, pcb Mount, recept,24 Contacts, pin,0.118 Pitch, pc Tail Terminal, polarized Lck Rohs Compliant: Yes |Molex 43045-2429 (Alternate Part Number: 800753843523 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk 68
  • 1 $9.1900
  • 5 $8.7400
  • 10 $8.2800
  • 25 $7.8000
  • 50 $7.5900
  • 100 $7.3900
$7.3900 / $9.1900 Buy Now
DISTI # 538-43045-2429
Mouser Electronics Headers & Wire Housings MICRO-FIT 3.0 HEADER RoHS: Compliant 367
  • 1 $7.8200
  • 10 $6.5200
  • 25 $5.8800
  • 576 $5.8400
  • 1,152 $5.1600
$5.1600 / $7.8200 Buy Now
Onlinecomponents.com Micro-Fit 3.0 Header Surface Mount Compatible Dual Row RoHS: Compliant 68 Partner Stock
  • 15 $6.1300
  • 65 $5.7600
  • 150 $5.7000
  • 250 $5.6400
  • 576 $5.5900
  • 1,000 $5.2300
  • 2,500 $4.8000
$4.8000 / $6.1300 Buy Now
DISTI # 67229555
Verical Conn Wire to Board HDR 24Power POS 3mm Solder ST Top Entry Thru-Hole Micro-Fit 3.0 Tray RoHS: Compliant Min Qty: 12 Package Multiple: 1 Americas - 65
  • 1 $5.5000
  • 65 $5.3900
$5.3900 / $5.5000 Buy Now
DISTI # 430452429-MOL
TME Connector: wire-board Min Qty: 11 68
  • 11 $3.9121
  • 110 $3.9130
$3.9121 / $3.9130 Buy Now
DISTI # 43045-2429
IBS Electronics Board Connector, 24 Contact(S), 2 Row(S), Male, Straight, Solder Terminal, Locking, Black Min Qty: 155 Package Multiple: 1 68
  • 155 $5.5623
$5.5623 Buy Now
Master Electronics Micro-Fit 3.0 Header Surface Mount Compatible Dual Row RoHS: Compliant 68 Partner Stock
  • 15 $6.1300
  • 65 $5.7600
  • 150 $5.7000
  • 250 $5.6400
  • 576 $5.5900
  • 1,000 $5.2300
  • 2,500 $4.8000
$4.8000 / $6.1300 Buy Now

CAD Models for 43045-2429 by Molex
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for 43045-2429 by Molex

43045-2429
Molex
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
MOLEX LLC
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8536.69.40.40
Samacsys Manufacturer
Molex
Additional Feature
MICRO-FIT 3.0, POLARIZED
Board Mounting Option
PEG
Body Breadth
0.29 inch
Body Depth
0.39 inch
Body Length
1.561 inch
Body/Shell Style
RECEPTACLE
Connector Type
BOARD CONNECTOR
Contact Arrangement
S0P24
Contact Finish Mating
NOT SPECIFIED
Contact Finish Termination
Tin (Sn)
Contact Gender
MALE
Contact Material
BRASS
Contact Resistance
10 mΩ
Contact Style
SQ PIN-SKT
DIN Conformance
NO
Filter Feature
NO
IEC Conformance
NO
Insertion Force-Max
8.0064 N
Insulation Resistance
1000000000 Ω
Insulator Color
BLACK
Insulator Material
LIQUID CRYSTAL POLYMER
JESD-609 Code
e3
MIL Conformance
NO
Mating Information
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
NO
Mounting Option 1
LOCKING
Mounting Style
STRAIGHT
Mounting Type
BOARD
Number Of Connectors
ONE
Number of Rows Loaded
2
Operating Temperature-Max
105 °C
Operating Temperature-Min
-40 °C
Option
GENERAL PURPOSE
Plating Thickness
30u inch
Rated Current (Signal)
2.5 A
Reference Standard
UL
Terminal Length
0.125 inch
Terminal Pitch
3 mm
Termination Type
SOLDER
Total Number of Contacts
24
UL Flammability Code
94V-0
Withdrawl Force-Min
3.5584 N
Want to compare parts?
  1. 43045-2429
    Molex
    Board Connector, 24 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, Locking, Black Insulator, Receptacle,
    VS

Alternate Parts for 43045-2429

This table gives cross-reference parts and alternative options found for 43045-2429. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 43045-2429, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
43045-2427 Board Connector, 24 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, Locking, Black Insulator, Receptacle, Molex 43045-2429 vs 43045-2427

Related Parts for 43045-2429

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 43045-2429 by Molex.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 43045-2429 by Molex

Select Manufacturer
Which Manufacturer of 43045-2429 would you like to use for your alert(s)?
  • Please alert me when 43045-2429 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 43045-2429 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 43045-2429 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 43045-2429 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 43045-2429.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 43045-2429 by Molex

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: