43045-1801
Molex
Description: Rectangular Power Connector, 18 Contact(s), Male, Solder Terminal, Receptacle,

Overview of 43045-1801 by Molex

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Space Technology Aerospace and Defense Transportation and Logistics Renewable Energy Automotive Robotics and Drones

Available Datasheets

Part # Manufacturer Description Datasheet
5962-87518013A Rochester Electronics LLC Interrupt Controller, NMOS, CQCC28, CERAMIC, LCC-28
10093084-3045HFLF Amphenol Communications Solutions QSFP+ Cable Assembly, 28 AWG, 4.5ms, passive, Halogen free
10093084-3045LF Amphenol Communications Solutions QSFP+ Cable Assembly, 28 AWG, 4.5ms, passive, non-halogen free

Price & Stock for 43045-1801 by Molex

Part # Manufacturer Description Stock Price Buy
DISTI # 01AH1196
Newark Connector, Header, 18Pos, 2Row, 3Mm, Connector Systems:Wire-To-Board, Pitch Spacing:3Mm, No. Of Rows:2Rows, No. Of Contacts:18Contacts, Contact Termination Type:Through Hole Right Angle, Product Range:Micro-Fit 3.0 43045 Series Rohs Compliant: Yes |Molex 43045-1801 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 1 $6.0600
  • 10 $4.9600
  • 25 $4.5600
  • 50 $4.5400
  • 100 $4.5200
  • 250 $4.4700
$4.4700 / $6.0600 Buy Now
DISTI # 538-43045-1801
Mouser Electronics Headers & Wire Housings MicroFit 3.0 RA Hdr TH DR 15Au 18Ckt RoHS: Compliant 648
  • 1 $6.2400
  • 10 $4.2500
  • 25 $3.8600
  • 100 $3.7300
  • 720 $3.3600
$3.3600 / $6.2400 Buy Now
DISTI # 71456840
RS MicroFit 3.0 RA Hdr W/TH DR 15Au 18Ckt | Molex Incorporated 43045-1801 RoHS: Not Compliant Min Qty: 20 Package Multiple: 1 Container: Bulk 0
  • 20 $5.8200
  • 100 $5.3500
  • 200 $4.6500
  • 400 $4.0700
$4.0700 / $5.8200 RFQ
Onlinecomponents.com Conn Power HDR 18 POS 3mm Solder RA Thru-Hole 18 Terminal 1 Port Micro-Fit 3.0™ Tray RoHS: Compliant 1068 Partner Stock
  • 20 $4.0900
  • 90 $3.9800
  • 200 $3.8800
  • 350 $3.8300
  • 720 $3.7900
  • 1,000 $3.7500
  • 2,500 $3.7200
$3.7200 / $4.0900 Buy Now
DISTI # 43045-1801
TTI Headers & Wire Housings MicroFit 3.0 RA Hdr TH DR 15Au 18Ckt RoHS: Compliant pbFree: Pb-Free Min Qty: 10 Package Multiple: 10 Container: Tray Americas - 240
In Stock
  • 10 $4.2100
  • 40 $3.8200
  • 80 $3.7500
  • 200 $3.6700
  • 350 $3.6000
  • 720 $3.3300
$3.3300 / $4.2100 Buy Now
Master Electronics Conn Power HDR 18 POS 3mm Solder RA Thru-Hole 18 Terminal 1 Port Micro-Fit 3.0™ Tray RoHS: Compliant 1068 Partner Stock
  • 20 $4.0900
  • 90 $3.9800
  • 200 $3.8800
  • 350 $3.8300
  • 720 $3.7900
  • 1,000 $3.7500
  • 2,500 $3.7200
$3.7200 / $4.0900 Buy Now
DISTI # 10189352
TestEquity LLC Molex 43045-1801 Micro-Fit 3.0 Right-Angle Header, 3.00mm Pitch, Dual Row, 18 Circuits, with Snap-in Plastic Peg PCB Lock, Gold, Glow-Wire Capable, Black 1068
  • 1 $4.1100
$4.1100 Buy Now

CAD Models for 43045-1801 by Molex
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for 43045-1801 by Molex

43045-1801
Molex
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
MOLEX LLC
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8536.69.40.30
Samacsys Manufacturer
Molex
Additional Feature
TRAY PACKAGING, HIGH TEMP.
Board Mounting Option
PEG
Body Breadth
0.345 inch
Body Depth
0.48 inch
Body Length
1.206 inch
Body/Shell Style
RECEPTACLE
Connector Type
RECTANGULAR POWER CONNECTOR
Contact Finish Mating
NOT SPECIFIED
Contact Finish Termination
MATTE TIN OVER NICKEL
Contact Gender
MALE
Contact Material
NOT SPECIFIED
Contact Pattern
RECTANGULAR
Contact Resistance
10 mΩ
Contact Style
SQ PIN-SKT
DIN Conformance
NO
Dielectric Withstanding Voltage
1500VAC V
Durability
30 Cycles
Empty Shell
NO
Filter Feature
NO
IEC Conformance
NO
Insertion Force-Max
11.5648 N
Insulation Resistance
1000000000 Ω
Insulator Color
BLACK
Insulator Material
LIQUID CRYSTAL POLYMER (LCP)
JESD-609 Code
e3
MIL Conformance
NO
Mating Contact Pitch
0.118 inch
Mating Contact Row Spacing
0.118 inch
Mating Information
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
NO
Mounting Option 1
POLARIZED LCK
Mounting Option 2
LOCKING
Mounting Style
RIGHT ANGLE
Mounting Type
BOARD
Number Of Connectors
ONE
Number Of PCB Rows
2
Number of Rows Loaded
2
Operating Temperature-Max
105 °C
Operating Temperature-Min
-40 °C
Option
GENERAL PURPOSE
PCB Contact Pattern
RECTANGULAR
PCB Contact Row Spacing
2.9972 mm
Plating Thickness
15u inch
Polarization Key
POLARIZED HOUSING
Rated Current (Signal)
5 A
Reference Standard
CSA, UL
Shell Material
GLASS FILLED LIQUID CRYSTAL POLYMER
Terminal Length
0.125 inch
Terminal Pitch
2.9972 mm
Termination Type
SOLDER
Total Number of Contacts
18
UL Flammability Code
94V-0
Withdrawl Force-Min
3.0024 N
Want to compare parts?
  1. 43045-1801
    Molex
    Rectangular Power Connector, 18 Contact(s), Male, Solder Terminal, Receptacle,
    VS

Alternate Parts for 43045-1801

This table gives cross-reference parts and alternative options found for 43045-1801. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 43045-1801, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
43045-1800 Rectangular Power Connector, 18 Contact(s), Male, Solder Terminal, Receptacle, Molex 43045-1801 vs 43045-1800

Related Parts for 43045-1801

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 43045-1801 by Molex.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 43045-1801 by Molex

Select Manufacturer
Which Manufacturer of 43045-1801 would you like to use for your alert(s)?
  • Please alert me when 43045-1801 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 43045-1801 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 43045-1801 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 43045-1801 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 43045-1801.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 43045-1801 by Molex

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: