-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rectangular Power Connector, 16 Contact(s), Male, Surface Mount Terminal, Receptacle, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
1606-10JLC | Coilcraft Inc | General Purpose Inductor, 0.01255uH, 5%, 1 Element, Air-Core, SMD, 1714, CHIP, 1714, ROHS COMPLIANT | |
1606-8GLB | Coilcraft Inc | General Purpose Inductor, 0.0088uH, 2%, 1 Element, Air-Core, SMD, 1714, CHIP, 1714, ROHS COMPLIANT | |
1606-6 | Coilcraft Inc | General Purpose Inductor, 0.0056uH, 5%, 1 Element, Air-Core, SMD |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92M1251
|
Newark | Header Connector, pcb Mount, recept,16 Contacts, pin,0.118 Pitch, surface Mount Terminal, polarized Lck |Molex 43045-1606 RoHS: Not Compliant Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Bulk | 433 |
|
$4.0700 | Buy Now |
DISTI #
03AH4060
|
Newark | Wtb Conn, Header, 16Pos, 2Row, 3Mm, Connector Systems:Power, Pitch Spacing:3Mm, No. Of Rows:2Rows, No. Of Contacts:16Contacts, Contact Termination Type:Surface Mount Right Angle, Product Range:Micro-Fit 3.0 43045 Series Rohs Compliant: Yes |Molex 43045-1606 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$5.1500 / $7.1500 | Buy Now |
DISTI #
0430451606
|
Avnet Americas | Conn Wire to Board HDR 16 POS 3mm Solder RA SMD T/R - Tape and Reel (Alt: 0430451606) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$3.0838 | Buy Now |
DISTI #
538-43045-1606
|
Mouser Electronics | Headers & Wire Housings Microfit 3.0 RA SMT Clip DR Tin 16 Ckt RoHS: Compliant | 355 |
|
$3.1400 / $5.3600 | Buy Now |
DISTI #
71456817
|
RS | Microfit 3.0 RA SMT/Clip DR Tin 16 Ckt | Molex Incorporated 43045-1606 RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Container: Bulk | 0 |
|
$3.8100 / $6.3500 | RFQ |
|
Onlinecomponents.com | 3.00mm Pitch Micro-Fit 3.0™ Header, Surface Mount, Dual Row, Right Angle, with Press-fit Metal Retention Clip, 16 Circuits, Tin (Sn) Plating, Glow Wire Compatible RoHS: Compliant |
433 Partner Stock |
|
$2.0800 / $3.6700 | Buy Now |
DISTI #
61253145
|
Verical | Conn Wire to Board HDR 16 POS 3mm Solder RA Side Entry SMD Micro-Fit 3.0 T/R RoHS: Compliant Min Qty: 200 Package Multiple: 200 | Americas - 400 |
|
$3.3800 / $3.4500 | Buy Now |
|
Bristol Electronics | Min Qty: 1 | 200 |
|
$5.0456 / $8.7750 | Buy Now |
|
Quest Components | RECTANGULAR POWER CONNECTOR, 16 CONTACT(S), MALE, SURFACE MOUNT TERMINAL, RECEPTACLE | 3000 |
|
$2.7825 / $7.9500 | Buy Now |
|
Quest Components | RECTANGULAR POWER CONNECTOR, 16 CONTACT(S), MALE, SURFACE MOUNT TERMINAL, RECEPTACLE | 160 |
|
$7.0200 / $11.7000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
43045-1606
Molex
Buy Now
Datasheet
|
Compare Parts:
43045-1606
Molex
Rectangular Power Connector, 16 Contact(s), Male, Surface Mount Terminal, Receptacle, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | Molex | |
Additional Feature | TAPE AND REEL PACKAGING | |
Board Mounting Option | HOLE .086-.098 | |
Body Breadth | 0.29 inch | |
Body Depth | 0.606 inch | |
Body Length | 2.159 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Arrangement | S0P16 | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | MATTE TIN OVER NICKEL | |
Contact Gender | MALE | |
Contact Material | BRASS | |
Contact Resistance | 10 mΩ | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 11.5648 N | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER (LCP) | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Plating Thickness | 100u inch | |
Rated Current (Signal) | 2.5 A | |
Reference Standard | UL | |
Shell Material | GLASS FILLED LIQUID CRYSTAL POLYMER | |
Terminal Pitch | 2.9972 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 16 | |
UL Flammability Code | 94V-0 |