-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rectangular Power Connector, 16 Contact(s), Male, Solder Terminal, Receptacle, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98K9347
|
Newark | Connector, Header, 16Pos, 2Row, 3Mm, Pitch Spacing:3Mm, No. Of Contacts:16Contacts, Gender:Header, Product Range:Micro-Fit 3.0 43045 Series, Contact Termination Type:Through Hole, No. Of Rows:2Rows, Contact Plating:Tin Plated Rohs Compliant: Yes |Molex 43045-1600 (Alternate Part Number: 800754315258 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 766 |
|
$4.0100 / $5.5300 | Buy Now |
DISTI #
538-43045-1600
|
Mouser Electronics | Headers & Wire Housings 16 CKT R/A HEADER | 3757 |
|
$2.1100 / $4.3400 | Buy Now |
|
Onlinecomponents.com | Conn Power HDR 16 POS 3mm Solder RA Thru-Hole 16 Terminal 1 Port Micro-Fit 3.0™ Tray RoHS: Compliant |
3287 Partner Stock |
|
$1.3100 / $1.5500 | Buy Now |
DISTI #
16626993
|
Verical | Conn Wire to Board HDR 16Power POS 3mm Solder RA Side Entry Thru-Hole Micro-Fit 3.0 Tray Min Qty: 25 Package Multiple: 1 | Americas - 2703 |
|
$2.0900 / $2.5900 | Buy Now |
DISTI #
76894862
|
Verical | Conn Wire to Board HDR 16Power POS 3mm Solder RA Side Entry Thru-Hole Micro-Fit 3.0 Tray Min Qty: 792 Package Multiple: 792 | Americas - 1584 |
|
$1.5400 | Buy Now |
DISTI #
77314163
|
Verical | Conn Wire to Board HDR 16Power POS 3mm Solder RA Side Entry Thru-Hole Micro-Fit 3.0 Tray Min Qty: 45 Package Multiple: 1 | Americas - 1534 |
|
$2.0000 / $2.1270 | Buy Now |
DISTI #
77776992
|
Verical | Conn Wire to Board HDR 16Power POS 3mm Solder RA Side Entry Thru-Hole Micro-Fit 3.0 Tray Min Qty: 19 Package Multiple: 1 | Americas - 650 |
|
$2.9545 / $4.2063 | Buy Now |
DISTI #
66241349
|
Verical | Conn Wire to Board HDR 16Power POS 3mm Solder RA Side Entry Thru-Hole Micro-Fit 3.0 Tray Min Qty: 25 Package Multiple: 1 | Americas - 584 |
|
$2.0900 / $2.5900 | Buy Now |
|
Bristol Electronics | 7286 |
|
RFQ | ||
|
Quest Components | Header Connector, PCB Mount, Receptacle, 16 Contacts, Pin, 0.118 Pitch, Right Angle PC Tail Terminal, Polarized Lock | 4 |
|
$2.1836 / $3.2754 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
43045-1600
Molex
Buy Now
Datasheet
|
Compare Parts:
43045-1600
Molex
Rectangular Power Connector, 16 Contact(s), Male, Solder Terminal, Receptacle, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | Molex | |
Additional Feature | MICRO-FIT 3.0, POLARIZED | |
Board Mounting Option | PEG | |
Body Breadth | 0.345 inch | |
Body Depth | 0.48 inch | |
Body Length | 1.088 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | MATTE TIN OVER NICKEL | |
Contact Gender | MALE | |
Contact Material | BRASS | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 10 mΩ | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 1500VAC V | |
Durability | 30 Cycles | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 11.5648 N | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER (LCP) | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.118 inch | |
Mating Contact Row Spacing | 0.118 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | POLARIZED LCK | |
Mounting Option 2 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 2.9972 mm | |
Plating Thickness | 100u inch | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 5 A | |
Reference Standard | CSA, UL | |
Shell Material | GLASS FILLED LIQUID CRYSTAL POLYMER | |
Terminal Length | 0.125 inch | |
Terminal Pitch | 2.9972 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 16 | |
UL Flammability Code | 94V-0 | |
Withdrawl Force-Min | 3.0024 N |