-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rectangular Power Connector, 16 Contact(s), Male, Solder Terminal, Receptacle, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
D1U74T-W-1600-12-HB4AC | Murata Manufacturing Co Ltd | AC/DC 1600W, Titanium Efficiency, 74 MM , 12V, 12VSB, Inlet C20, Airflow Back to Front, RoHs | |
10093084-3045HFLF | Amphenol Communications Solutions | QSFP+ Cable Assembly, 28 AWG, 4.5ms, passive, Halogen free | |
10093084-3045LF | Amphenol Communications Solutions | QSFP+ Cable Assembly, 28 AWG, 4.5ms, passive, non-halogen free |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98K9347
|
Newark | Connector, Header, 16Pos, 2Row, 3Mm, Pitch Spacing:3Mm, No. Of Contacts:16Contacts, Gender:Header, Product Range:Micro-Fit 3.0 43045 Series, Contact Termination Type:Through Hole, No. Of Rows:2Rows, Contact Plating:Tin Plated Rohs Compliant: Yes |Molex 43045-1600 (Alternate Part Number: 800754315258 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 430 |
|
$2.8500 / $4.9200 | Buy Now |
DISTI #
538-43045-1600
|
Mouser Electronics | Headers & Wire Housings 16 CKT R/A HEADER RoHS: Compliant | 3382 |
|
$2.1100 / $4.3300 | Buy Now |
|
Onlinecomponents.com | Conn Power HDR 16 POS 3mm Solder RA Thru-Hole 16 Terminal 1 Port Micro-Fit 3.0™ Tray RoHS: Compliant |
1703 Partner Stock |
|
$1.3100 / $1.5500 | Buy Now |
DISTI #
77314163
|
Verical | Conn Wire to Board HDR 16Power POS 3mm Solder RA Side Entry Thru-Hole Micro-Fit 3.0 Tray RoHS: Compliant Min Qty: 45 Package Multiple: 1 | Americas - 2432 |
|
$1.7534 / $2.1061 | Buy Now |
DISTI #
16626993
|
Verical | Conn Wire to Board HDR 16Power POS 3mm Solder RA Side Entry Thru-Hole Micro-Fit 3.0 Tray RoHS: Compliant Min Qty: 41 Package Multiple: 1 | Americas - 1119 |
|
$1.4200 / $1.5400 | Buy Now |
DISTI #
81392142
|
Verical | Conn Wire to Board HDR 16Power POS 3mm Solder RA Side Entry Thru-Hole Micro-Fit 3.0 Tray RoHS: Compliant Min Qty: 792 Package Multiple: 792 Date Code: 2321 | Americas - 792 |
|
$1.5400 | Buy Now |
DISTI #
66241349
|
Verical | Conn Wire to Board HDR 16Power POS 3mm Solder RA Side Entry Thru-Hole Micro-Fit 3.0 Tray RoHS: Compliant Min Qty: 41 Package Multiple: 1 | Americas - 584 |
|
$1.4200 / $1.5400 | Buy Now |
DISTI #
77776992
|
Verical | Conn Wire to Board HDR 16Power POS 3mm Solder RA Side Entry Thru-Hole Micro-Fit 3.0 Tray RoHS: Compliant Min Qty: 19 Package Multiple: 1 | Americas - 187 |
|
$2.2400 / $3.7800 | Buy Now |
|
Bristol Electronics | 7286 |
|
RFQ | ||
|
Quest Components | Header Connector, PCB Mount, Receptacle, 16 Contacts, Pin, 0.118 Pitch, Right Angle PC Tail Terminal, Polarized Lock | 598 |
|
$1.3200 / $3.3000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
43045-1600
Molex
Buy Now
Datasheet
|
Compare Parts:
43045-1600
Molex
Rectangular Power Connector, 16 Contact(s), Male, Solder Terminal, Receptacle, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | Molex | |
Additional Feature | MICRO-FIT 3.0, POLARIZED | |
Board Mounting Option | PEG | |
Body Breadth | 0.345 inch | |
Body Depth | 0.48 inch | |
Body Length | 1.088 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | MATTE TIN OVER NICKEL | |
Contact Gender | MALE | |
Contact Material | BRASS | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 10 mΩ | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 1500VAC V | |
Durability | 30 Cycles | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 11.5648 N | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER (LCP) | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.118 inch | |
Mating Contact Row Spacing | 0.118 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | POLARIZED LCK | |
Mounting Option 2 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 2.9972 mm | |
Plating Thickness | 100u inch | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 5 A | |
Reference Standard | CSA, UL | |
Shell Material | GLASS FILLED LIQUID CRYSTAL POLYMER | |
Terminal Length | 0.125 inch | |
Terminal Pitch | 2.9972 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 16 | |
UL Flammability Code | 94V-0 | |
Withdrawl Force-Min | 3.0024 N |
This table gives cross-reference parts and alternative options found for 43045-1600. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 43045-1600, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0430451600 | Rectangular Power Connector, 16 Contact(s), Male, Solder Terminal, | Molex | 43045-1600 vs 0430451600 |
0430451602 | 16 CONTACT(S), MALE, POWER CONNECTOR, SOLDER | Molex | 43045-1600 vs 0430451602 |
43045-1601 | Rectangular Power Connector, 16 Contact(s), Male, Solder Terminal, Receptacle, | Molex | 43045-1600 vs 43045-1601 |