-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 10 Contact(s), 2 Row(s), Male, Right Angle, Surface Mount Terminal, Locking, Black Insulator, Receptacle,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MC10105P | Rochester Electronics LLC | OR/NOR Gate, 10K Series, 3-Func, 3-Input, ECL, PDIP16, PLASTIC, DIP-16 | |
1010VS-79NMEC | Coilcraft Inc | General Purpose Inductor, 0.079uH, 20%, Air-Core, 3934 | |
1010VS-46NMEC | Coilcraft Inc | General Purpose Inductor, 0.0465uH, 20%, Air-Core, 3934 |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
03AH4054
|
Newark | Wtb Conn, Header, 10Pos, 2Row, 3Mm, Connector Systems:Power, Pitch Spacing:3Mm, No. Of Rows:2Rows, No. Of Contacts:10Contacts, Contact Termination Type:Surface Mount Right Angle, Product Range:Micro-Fit 3.0 43045 Series Rohs Compliant: Yes |Molex 43045-1010 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 56 |
|
$4.4200 / $6.1000 | Buy Now |
DISTI #
02AH7323
|
Newark | Wtb Conn, Header, 10Pos, 2Row, 3Mm, Connector Systems:Power, Pitch Spacing:3Mm, No. Of Rows:2Rows, No. Of Contacts:10Contacts, Contact Termination Type:Surface Mount Right Angle, Product Range:Micro-Fit 3.0 43045 Series Rohs Compliant: Yes |Molex 43045-1010 RoHS: Compliant Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.7900 / $1.9100 | Buy Now |
DISTI #
0430451010
|
Avnet Americas | Conn Wire to Board HDR 10 POS 3mm Solder RA SMD Embossed T/R - Tape and Reel (Alt: 0430451010) RoHS: Compliant Min Qty: 1400 Package Multiple: 1400 Lead time: 11 Weeks, 0 Days Container: Reel | 0 |
|
$1.8411 / $2.7658 | Buy Now |
DISTI #
538-43045-1010
|
Mouser Electronics | Headers & Wire Housings 3.0MM MF 10P HDR RA SMT DR SAU RoHS: Compliant | 0 |
|
$2.8000 / $5.6700 | Order Now |
|
Onlinecomponents.com | Conn Power HDR 10 POS 3mm Solder RA SMD 10 Terminal 1 Port Micro-Fit 3.0™ T/R RoHS: Compliant | 0 |
|
$2.1900 / $3.0600 | Buy Now |
DISTI #
85021086
|
Verical | Conn Wire to Board HDR 10 POS 3mm Solder RA Side Entry SMD Micro-Fit 3.0 T/R RoHS: Compliant Min Qty: 5 Package Multiple: 1 | Americas - 1400 |
|
$3.5250 / $6.2750 | Buy Now |
DISTI #
85022569
|
Verical | Conn Wire to Board HDR 10 POS 3mm Solder RA Side Entry SMD Micro-Fit 3.0 T/R RoHS: Compliant Min Qty: 200 Package Multiple: 200 | Americas - 600 |
|
$1.7640 / $2.1420 | Buy Now |
|
Bristol Electronics | 600 |
|
RFQ | ||
|
Quest Components | BOARD CONNECTOR, 10 CONTACT(S), RIGHT ANGLE, SURFACE MOUNT TERMINAL, LOCKING, BLACK INSULATOR | 164 |
|
$1.8200 / $3.9000 | Buy Now |
|
Quest Components | BOARD CONNECTOR, 10 CONTACT(S), RIGHT ANGLE, SURFACE MOUNT TERMINAL, LOCKING, BLACK INSULATOR | 164 |
|
$1.8200 / $3.9000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
43045-1010
Molex
Buy Now
Datasheet
|
Compare Parts:
43045-1010
Molex
Board Connector, 10 Contact(s), 2 Row(s), Male, Right Angle, Surface Mount Terminal, Locking, Black Insulator, Receptacle,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 11 Weeks | |
Samacsys Manufacturer | Molex | |
Additional Feature | MICRO-FIT 3.0 | |
Board Mounting Option | SOLDER HOLDING POSTS | |
Body Breadth | 0.29 inch | |
Body Depth | 0.606 inch | |
Body Length | 0.754 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Arrangement | S0P10 | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | MATTE TIN OVER NICKEL | |
Contact Gender | MALE | |
Contact Material | BRASS | |
Contact Resistance | 10 mΩ | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 11.5648 N | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Plating Thickness | 30u inch | |
Rated Current (Signal) | 2.5 A | |
Reference Standard | UL | |
Terminal Pitch | 3 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 10 | |
UL Flammability Code | 94V-0 | |
Withdrawl Force-Min | 3.5584 N |