-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rectangular Power Connector, 8 Contact(s), Male, Surface Mount Terminal, Receptacle, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
91C4996
|
Newark | Connector, Header, 8Pos, 2Row, 3Mm, Connector Systems:Power, Pitch Spacing:3Mm, No. Of Rows:2Rows, No. Of Contacts:8Contacts, Contact Termination Type:Surface Mount Right Angle, Product Range:Micro-Fit 3.0 43045 Series Rohs Compliant: Yes |Molex 43045-0806 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 662 |
|
$3.3000 / $4.0400 | Buy Now |
DISTI #
07AH5153
|
Newark | Connector, Header, 8Pos, 2Row, 3Mm, Pitch Spacing:3Mm, No. Of Contacts:8Contacts, Gender:Header, Product Range:Micro-Fit 3.0 43045 Series, Contact Termination Type:Surface Mount, No. Of Rows:2Rows, Contact Plating:Tin Plated Rohs Compliant: Yes |Molex 43045-0806 Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$2.4700 / $2.6400 | Buy Now |
DISTI #
0430450806
|
Avnet Americas | Conn Shrouded HDR 8 POS 3mm Solder RA SMD Emboss T/R - Tape and Reel (Alt: 0430450806) RoHS: Compliant Min Qty: 200 Package Multiple: 200 Lead time: 7 Weeks, 0 Days Container: Reel | 3200 |
|
$1.6882 / $4.1177 | Buy Now |
DISTI #
91C4996
|
Avnet Americas | Conn Shrouded HDR 8 POS 3mm Solder RA SMD Emboss T/R - Product that comes on tape, but is not reeled (Alt: 91C4996) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks, 3 Days Container: Ammo Pack | 662 Partner Stock |
|
$2.6100 | Buy Now |
DISTI #
538-43045-0806
|
Mouser Electronics | Headers & Wire Housings 8 CKT R/A SMT HDR RoHS: Compliant | 1081 |
|
$2.2100 / $3.7700 | Buy Now |
|
Onlinecomponents.com | Conn Power HDR 8 POS 3mm Solder RA SMD 8 Terminal 1 Port Micro-Fit 3.0™ T/R RoHS: Compliant |
1400 Partner Stock |
|
$1.5600 / $2.3100 | Buy Now |
|
Quest Components | Header Connector, PCB Mount, Receptacle, 8 Contacts, Pin, 0.118 Pitch, Surface Mount Terminal, Polarized Lock | 688 |
|
$2.6400 / $4.8000 | Buy Now |
|
Quest Components | Header Connector, PCB Mount, Receptacle, 8 Contacts, Pin, 0.118 Pitch, Surface Mount Terminal, Polarized Lock | 141 |
|
$3.7000 / $6.0000 | Buy Now |
DISTI #
43045-0806
|
TTI | Headers & Wire Housings 8 CKT R/A SMT HDR RoHS: Compliant pbFree: Pb-Free Min Qty: 200 Package Multiple: 200 Container: Reel |
Americas - 1400 In Stock |
|
$2.0400 / $2.3600 | Buy Now |
DISTI #
MOL43045-0806
|
Interstate Connecting Components | MICROFIT 3.0 RA SMT/CLIP DR T N 8CKT | 22 |
|
$2.1510 / $2.5106 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
43045-0806
Molex
Buy Now
Datasheet
|
Compare Parts:
43045-0806
Molex
Rectangular Power Connector, 8 Contact(s), Male, Surface Mount Terminal, Receptacle, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 7 Weeks, 3 Days | |
Samacsys Manufacturer | Molex | |
Additional Feature | TAPE AND REEL PACKAGING | |
Board Mounting Option | HOLE .086-.098 | |
Body Breadth | 0.29 inch | |
Body Depth | 0.606 inch | |
Body Length | 1.215 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Arrangement | S0P8 | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | MATTE TIN OVER NICKEL | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Resistance | 10 mΩ | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 11.5648 N | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER (LCP) | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Plating Thickness | 100u inch | |
Rated Current (Signal) | 2.5 A | |
Reference Standard | UL | |
Shell Material | GLASS FILLED LIQUID CRYSTAL POLYMER | |
Terminal Pitch | 2.9972 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 8 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for 43045-0806. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 43045-0806, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
43045-0807 | Rectangular Power Connector, 8 Contact(s), Male, Surface Mount Terminal, Receptacle, ROHS COMPLIANT | Molex | 43045-0806 vs 43045-0807 |
43045-0808 | Rectangular Power Connector, 8 Contact(s), Male, Surface Mount Terminal, Receptacle, ROHS COMPLIANT | Molex | 43045-0806 vs 43045-0808 |