-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rectangular Power Connector, 6 Contact(s), Male, Solder Terminal, Receptacle,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
43045-0625 by Molex is a Power Connector.
Power Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10093084-3045HFLF | Amphenol Communications Solutions | QSFP+ Cable Assembly, 28 AWG, 4.5ms, passive, Halogen free | |
10093084-3045LF | Amphenol Communications Solutions | QSFP+ Cable Assembly, 28 AWG, 4.5ms, passive, non-halogen free | |
M30625FGPGP#U7C | Renesas Electronics Corporation | 16-bit Microcomputers (Non Promotion), LQFP, / |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54AH8035
|
Newark | |Molex 43045-0625 (Alternate Part Number: 800753816350 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 87 |
|
$1.2400 / $1.9900 | Buy Now |
DISTI #
26AC7440
|
Newark | Microfit 3.0 Vert Pth /Clip Dr 15Au 6Ckt Rohs Compliant: Yes |Molex 43045-0625 (Alternate Part Numbe... more RoHS: Compliant Min Qty: 5184 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.3300 | Buy Now |
DISTI #
54AH8035
|
Avnet Americas | Conn Micro-Fit Power HDR 6 POS 3mm Solder ST Through Hole 6 Terminal 1 Port Tray - Bulk (Alt: 54AH80... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 4 Days Container: Bulk |
87 Partner Stock |
|
$1.3300 / $2.1200 | Buy Now |
DISTI #
0430450625
|
Avnet Americas | Conn Micro-Fit Power HDR 6 POS 3mm Solder ST Through Hole 6 Terminal 1 Port Tray - Trays (Alt: 04304... more RoHS: Compliant Min Qty: 5184 Package Multiple: 1728 Lead time: 7 Weeks, 0 Days Container: Tray | 0 |
|
$0.6632 / $0.7693 | Buy Now |
DISTI #
538-43045-0625
|
Mouser Electronics | Headers & Wire Housings 6CKT VERT DR HDR RoHS: Compliant | 2437 |
|
$1.0100 / $1.4700 | Buy Now |
|
Onlinecomponents.com | Conn Power HDR 6 POS 3mm Solder ST Thru-Hole 6 Terminal 1 Port Micro-Fit 3.0™ Tray RoHS: Compliant |
523 Partner Stock |
|
$0.8500 / $1.2200 | Buy Now |
DISTI #
77310969
|
Verical | Conn Wire to Board HDR 6Power POS 3mm Solder ST Top Entry Thru-Hole Micro-Fit 3.0 Tray RoHS: Compliant Min Qty: 112 Package Multiple: 1 | Americas - 4167 |
|
$0.7344 | Buy Now |
DISTI #
71300292
|
Verical | Conn Wire to Board HDR 6Power POS 3mm Solder ST Top Entry Thru-Hole Micro-Fit 3.0 Tray RoHS: Compliant Min Qty: 53 Package Multiple: 1 | Americas - 523 |
|
$1.1800 / $1.1900 | Buy Now |
|
Quest Components | 988 |
|
$0.9750 / $2.6000 | Buy Now | |
|
Quest Components | 1 |
|
$2.2400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
43045-0625
Molex
Buy Now
Datasheet
|
Compare Parts:
43045-0625
Molex
Rectangular Power Connector, 6 Contact(s), Male, Solder Terminal, Receptacle,
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 3 Weeks, 4 Days | |
Samacsys Manufacturer | Molex | |
Additional Feature | POLARIZED | |
Board Mounting Option | PEG | |
Body Breadth | 0.29 inch | |
Body Depth | 0.39 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Arrangement | S0P6 | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Finish Termination | TIN/LEAD OVER NICKEL | |
Contact Gender | MALE | |
Contact Material | BRASS | |
Contact Resistance | 10 mΩ | |
DIN Conformance | NO | |
Durability | 30 Cycles | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 11.5648 N | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED LIQUID CRYSTAL POLYMER | |
MIL Conformance | NO | |
Mating Information | 43025 | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Reference Standard | UL | |
Terminal Length | 0.125 inch | |
Terminal Pitch | 2.9972 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 6 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for 43045-0625. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 43045-0625, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
43045-0624 | Molex | $1.0231 | Rectangular Power Connector, 6 Contact(s), Male, Solder Terminal, Plug | 43045-0625 vs 43045-0624 |
43045-0626 | Molex | $1.0318 | Rectangular Power Connector, 6 Contact(s), Male, Solder Terminal, Receptacle, | 43045-0625 vs 43045-0626 |