-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rectangular Power Connector, 6 Contact(s), Male, Solder Terminal, Receptacle,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10093084-3045HFLF | Amphenol Communications Solutions | QSFP+ Cable Assembly, 28 AWG, 4.5ms, passive, Halogen free | |
10093084-3045LF | Amphenol Communications Solutions | QSFP+ Cable Assembly, 28 AWG, 4.5ms, passive, non-halogen free | |
M30621MCN-XXXGP | Renesas Electronics Corporation | 16-bit Microcomputers (Non Promotion) |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
25M3696
|
Newark | Plug & Socket Connector, Header, 6Pos, 3Mm, Series:Micro-Fit 3.0, Pitch Spacing:3Mm, Contact Termination:Through Hole Right Angle, No. Of Contacts:6, No. Of Rows:2, Connector Mounting:Pcb, Gender:Header, Contact Material:Brass Rohs Compliant: Yes |Molex 43045-0621 (Alternate Part Number: 800753953505 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1491 |
|
$1.6500 / $2.3500 | Buy Now |
DISTI #
0430450621
|
Avnet Americas | Conn Wire to Board HDR 6 POS 3mm Solder RA Thru-Hole Tray - Trays (Alt: 0430450621) RoHS: Compliant Min Qty: 1728 Package Multiple: 1728 Lead time: 7 Weeks, 0 Days Container: Tray | 0 |
|
$0.9378 | Buy Now |
DISTI #
538-43045-0621
|
Mouser Electronics | Headers & Wire Housings HEADER R/A 6P RoHS: Compliant | 2170 |
|
$1.1400 / $2.2200 | Buy Now |
|
Onlinecomponents.com | Conn Power HDR 6 POS 3mm Solder RA Thru-Hole 6 Terminal 1 Port Micro-Fit 3.0™ Tray RoHS: Compliant |
1491 Partner Stock |
|
$1.0300 / $1.4900 | Buy Now |
DISTI #
82810430
|
Verical | Conn Wire to Board HDR 6 POS 3mm Solder RA Side Entry Thru-Hole Tray RoHS: Compliant Min Qty: 52 Package Multiple: 1 | Americas - 1485 |
|
$1.1500 / $1.2200 | Buy Now |
DISTI #
77311606
|
Verical | Conn Wire to Board HDR 6 POS 3mm Solder RA Side Entry Thru-Hole Tray RoHS: Compliant Min Qty: 85 Package Multiple: 1 | Americas - 505 |
|
$1.1061 / $1.1935 | Buy Now |
|
Bristol Electronics | 224 |
|
RFQ | ||
DISTI #
43045-0621
|
TTI | Headers & Wire Housings HEADER R/A 6P RoHS: Compliant pbFree: Pb-Free Min Qty: 24 Package Multiple: 24 Container: Tray |
Americas - 2856 In Stock |
|
$1.0900 / $1.2400 | Buy Now |
DISTI #
MX-43045-0621
|
TME | Connector: wire-board, socket, male, Micro-Fit 3.0, 3mm, PIN: 6 Min Qty: 1 | 35 |
|
$1.1200 / $2.1500 | Buy Now |
DISTI #
43045-0621
|
IBS Electronics | Conn Wire to Board HDR 6 POS 3mm Solder RA Thru-Hole Micro-Fit 3.0 Tray Min Qty: 667 Package Multiple: 1 | 1996 |
|
$1.2799 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
43045-0621
Molex
Buy Now
Datasheet
|
Compare Parts:
43045-0621
Molex
Rectangular Power Connector, 6 Contact(s), Male, Solder Terminal, Receptacle,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 7 Weeks | |
Samacsys Manufacturer | Molex | |
Additional Feature | POLARIZED | |
Board Mounting Option | SOLDERABLE RETENTION CLIPS | |
Body Breadth | 0.345 inch | |
Body Depth | 0.48 inch | |
Body Length | 0.498 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | MATTE TIN OVER NICKEL | |
Contact Gender | MALE | |
Contact Material | BRASS | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 10 mΩ | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 1500VAC V | |
Durability | 30 Cycles | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 11.5648 N | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED LIQUID CRYSTAL POLYMER | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.118 inch | |
Mating Contact Row Spacing | 0.118 inch | |
Mating Information | 43025 | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 2.9972 mm | |
Plating Thickness | 100u inch | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 5 A | |
Reference Standard | CSA, UL | |
Terminal Length | 0.125 inch | |
Terminal Pitch | 2.9972 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 6 | |
UL Flammability Code | 94V-0 | |
Withdrawl Force-Min | 3.0024 N |