-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 6 Contact(s), 2 Row(s), Male, Right Angle, Surface Mount Terminal, Locking, Black Insulator, Receptacle,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
39AH6199
|
Newark | Connector, Header, 6Pos, 2Row, 3Mm, Pitch Spacing:3Mm, No. Of Contacts:6Contacts, Gender:Header, Product Range:Micro-Fit 3.0 43045 Series, Contact Termination Type:Surface Mount, No. Of Rows:2Rows, Contact Plating:Gold Plated Rohs Compliant: Yes |Molex 43045-0610 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 379 |
|
$2.7100 / $3.6900 | Buy Now |
DISTI #
07AH5150
|
Newark | Connector, Header, 6Pos, 2Row, 3Mm, Pitch Spacing:3Mm, No. Of Contacts:6Contacts, Gender:Header, Product Range:Micro-Fit 3.0 43045 Series, Contact Termination Type:Surface Mount, No. Of Rows:2Rows, Contact Plating:Gold Plated Rohs Compliant: Yes |Molex 43045-0610 Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$2.1900 / $2.3400 | Buy Now |
DISTI #
80AH0017
|
Newark | Microfit 3.0 Ra Smt/Nail Dr 15Au 6 Ckt Rohs Compliant: Yes |Molex 43045-0610 Min Qty: 1800 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.8700 / $3.0000 | Buy Now |
DISTI #
0430450610
|
Avnet Americas | Conn Wire to Board HDR 6 POS 3mm Solder RA SMD Embossed T/R - Tape and Reel (Alt: 0430450610) RoHS: Compliant Min Qty: 1800 Package Multiple: 1800 Lead time: 7 Weeks, 0 Days Container: Reel | 1800 |
|
$1.8691 / $2.9944 | Buy Now |
DISTI #
538-43045-0610
|
Mouser Electronics | Headers & Wire Housings 6 CKT R/A SMT HDR RoHS: Compliant | 2178 |
|
$2.0400 / $3.7700 | Buy Now |
|
Onlinecomponents.com | 3.00mm Pitch Micro-Fit 3.0™ Header, Surface Mount, Dual Row, Right Angle, with Solder Tab, 6 Circuits, 0.38µm Gold (Au) Selective Plating, Glow Wire Compatible RoHS: Compliant |
1800 Partner Stock |
|
$1.4900 / $2.0900 | Buy Now |
DISTI #
19671952
|
Verical | Conn Wire to Board HDR 6 POS 3mm Solder RA Side Entry SMD Micro-Fit 3.0 T/R RoHS: Compliant Min Qty: 200 Package Multiple: 200 | Americas - 1400 |
|
$2.0800 / $2.1600 | Buy Now |
|
Bristol Electronics | 69 |
|
RFQ | ||
|
Bristol Electronics | Min Qty: 2 | 19 |
|
$2.0250 / $2.7000 | Buy Now |
|
Quest Components | 6 CONTACT(S), MALE, RIGHT ANGLE TWO PART BOARD CONNECTOR, SURFACE MOUNT | 237 |
|
$1.8850 / $4.3500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
43045-0610
Molex
Buy Now
Datasheet
|
Compare Parts:
43045-0610
Molex
Board Connector, 6 Contact(s), 2 Row(s), Male, Right Angle, Surface Mount Terminal, Locking, Black Insulator, Receptacle,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 7 Weeks | |
Samacsys Manufacturer | Molex | |
Additional Feature | MICRO-FIT 3.0 | |
Board Mounting Option | SOLDER HOLDING POSTS | |
Body Breadth | 0.29 inch | |
Body Depth | 0.606 inch | |
Body Length | 0.518 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Arrangement | S0P6 | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | MATTE TIN OVER NICKEL | |
Contact Gender | MALE | |
Contact Material | BRASS | |
Contact Resistance | 10 mΩ | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 11.5648 N | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Plating Thickness | 30u inch | |
Rated Current (Signal) | 2.5 A | |
Reference Standard | UL | |
Terminal Pitch | 3 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 6 | |
UL Flammability Code | 94V-0 | |
Withdrawl Force-Min | 3.5584 N |