-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 4 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, Locking, Black Insulator, Receptacle,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34R5756
|
Newark | Connector, Header, 4Pos, 2Row, 3Mm, Pitch Spacing:3Mm, No. Of Contacts:4Contacts, Gender:Header, Product Range:Micro-Fit 3.0 43045 Series, Contact Termination Type:Through Hole, No. Of Rows:2Rows, Contact Plating:Gold Plated Rohs Compliant: Yes |Molex 43045-0428 (Alternate Part Number: 800753813205 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 7040 |
|
$1.0700 / $1.8600 | Buy Now |
DISTI #
56H9481
|
Newark | Connector, Header, 4Pos, 2Row, 3Mm, Connector Systems:Power, Pitch Spacing:3Mm, No. Of Rows:2Rows, No. Of Contacts:4Contacts, Contact Termination Type:Through Hole Straight, Product Range:Micro-Fit 3.0 43045 Series Rohs Compliant: Yes |Molex 43045-0428 (Alternate Part Number: 800753813205 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 1375 |
|
$1.0700 / $1.8600 | Buy Now |
DISTI #
0430450428
|
Avnet Americas | Conn Wire to Board HDR 4 POS 3mm Solder ST Thru-Hole Tray - Trays (Alt: 0430450428) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks, 0 Days Container: Tray | 2027 |
|
$0.7400 | Buy Now |
DISTI #
56H9481
|
Avnet Americas | Conn Wire to Board HDR 4 POS 3mm Solder ST Thru-Hole Tray - Bulk (Alt: 56H9481) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 3 Days Container: Bulk | 1380 Partner Stock |
|
$1.1800 / $1.8100 | Buy Now |
DISTI #
538-43045-0428
|
Mouser Electronics | Headers & Wire Housings Microfit 3.0 Vert TH Hdr DR 15Au 4Ckt RoHS: Compliant | 23781 |
|
$0.8590 / $1.7400 | Buy Now |
|
Onlinecomponents.com | Conn Power HDR 4 POS 3mm Solder ST Thru-Hole 4 Terminal 1 Port Micro-Fit 3.0™ Tray RoHS: Compliant |
6180 Partner Stock |
|
$0.6940 / $0.9490 | Buy Now |
|
Quest Components | 30 |
|
$1.0500 / $2.1000 | Buy Now | |
DISTI #
43045-0428
|
TTI | Headers & Wire Housings Microfit 3.0 Vert TH Hdr DR 15Au 4Ckt RoHS: Compliant pbFree: Pb-Free Min Qty: 31 Package Multiple: 31 Container: Tray |
Americas - 8804 In Stock |
|
$0.6330 / $0.7400 | Buy Now |
DISTI #
MOL43045-0428
|
Interstate Connecting Components | MICROFIT 3.0 VERT TH HDR DR 1 AU 4CKT | 3799 |
|
$0.6537 / $0.8264 | Buy Now |
DISTI #
0430450428
|
Avnet Asia | Conn Wire to Board HDR 4 POS 3mm Solder ST Thru-Hole Tray (Alt: 0430450428) RoHS: Compliant Min Qty: 2232 Package Multiple: 2232 Lead time: 38 Weeks, 0 Days | 0 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
43045-0428
Molex
Buy Now
Datasheet
|
Compare Parts:
43045-0428
Molex
Board Connector, 4 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, Locking, Black Insulator, Receptacle,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 16 Weeks, 3 Days | |
Samacsys Manufacturer | Molex | |
Additional Feature | MICRO-FIT 3.0, POLARIZED | |
Board Mounting Option | PEG | |
Body Breadth | 0.29 inch | |
Body Depth | 0.39 inch | |
Body Length | 0.38 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Arrangement | S0P4 | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | MATTE TIN OVER NICKEL | |
Contact Gender | MALE | |
Contact Material | BRASS | |
Contact Resistance | 10 mΩ | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 8.0064 N | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Plating Thickness | 15u inch | |
Rated Current (Signal) | 2.5 A | |
Reference Standard | UL | |
Terminal Length | 0.125 inch | |
Terminal Pitch | 3 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 4 | |
UL Flammability Code | 94V-0 | |
Withdrawl Force-Min | 3.5584 N |