-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rectangular Power Connector, 4 Contact(s), Male, Surface Mount Terminal, Plug,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28X2758
|
Newark | Connector, Header, 4Pos, 2Row, 3Mm, Connector Systems:Power, Wire-To-Board, Pitch Spacing:3Mm, No. Of Rows:2Rows, No. Of Contacts:4Contacts, Contact Termination Type:Surface Mount Straight, Product Range:Micro-Fit 3.0 43045 Series Rohs Compliant: Yes |Molex 43045-0419 (Alternate Part Number: 800753812949 Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Reel | 20000 |
|
$1.5200 / $1.7700 | Buy Now |
DISTI #
25M3694
|
Newark | Connector, Header, 4Pos, 2Row, 3Mm, Connector Systems:Power, Wire-To-Board, Pitch Spacing:3Mm, No. Of Rows:2Rows, No. Of Contacts:4Contacts, Contact Termination Type:Surface Mount Straight, Product Range:Micro-Fit 3.0 43045 Series Rohs Compliant: Yes |Molex 43045-0419 (Alternate Part Number: 800753812949 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 636 |
|
$2.0900 / $3.5700 | Buy Now |
DISTI #
26AC7435
|
Newark | Plug & Socket Connector, Header, 4 Position, 3Mm, Product Range:Micro-Fit 3.0 43045 Series, No. Of Contacts:4Contacts, Gender:Header, Pitch Spacing:3Mm, Contact Termination Type:Surface Mount, No. Of Rows:2 Row, Body Material:Polymerrohs Compliant: Yes |Molex 43045-0419 (Alternate Part Number: 800753812949 Min Qty: 1800 Package Multiple: 1 Date Code: 0 Container: Reel | 10400 |
|
$1.3600 / $2.0900 | Buy Now |
DISTI #
64T4813
|
Newark | Connector, Header, 4Pos, 2Row, 3Mm, Pitch Spacing:3Mm, No. Of Contacts:4Contacts, Gender:Header, Product Range:Micro-Fit 3.0 43045 Series, Contact Termination Type:Surface Mount, No. Of Rows:2Rows, Contact Plating:Gold Plated Rohs Compliant: Yes |Molex 43045-0419 (Alternate Part Number: 800753812949 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$1.8100 / $3.2400 | Buy Now |
DISTI #
0430450419
|
Avnet Americas | Conn Wire to Board HDR 4 POS 3mm Solder ST SMD Embossed T/R - Tape and Reel (Alt: 0430450419) RoHS: Compliant Min Qty: 200 Package Multiple: 200 Lead time: 7 Weeks, 0 Days Container: Reel | 12200 |
|
$1.1309 / $1.3169 | Buy Now |
DISTI #
25M3694
|
Avnet Americas | Conn Wire to Board HDR 4 POS 3mm Solder ST SMD Embossed T/R - Product that comes on tape, but is not reeled (Alt: 25M3694) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 11 Weeks, 4 Days Container: Ammo Pack | 636 Partner Stock |
|
$2.4600 / $3.4600 | Buy Now |
DISTI #
538-43045-0419
|
Mouser Electronics | Headers & Wire Housings 4 CKT VERT SMT HDR RoHS: Compliant | 2988 |
|
$1.8400 / $3.4000 | Buy Now |
|
Onlinecomponents.com | Conn Power HDR 4 POS 3mm Solder ST SMD 4 Terminal 1 Port Micro-Fit 3.0™ T/R RoHS: Compliant |
20000 Partner Stock |
|
$1.0100 / $1.1200 | Buy Now |
|
Bristol Electronics | Min Qty: 2 | 111 |
|
$1.0125 / $2.7000 | Buy Now |
|
Bristol Electronics | 755 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
43045-0419
Molex
Buy Now
Datasheet
|
Compare Parts:
43045-0419
Molex
Rectangular Power Connector, 4 Contact(s), Male, Surface Mount Terminal, Plug,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 11 Weeks, 4 Days | |
Samacsys Manufacturer | Molex | |
Body Breadth | 0.345 inch | |
Body Depth | 0.39 inch | |
Body/Shell Style | PLUG | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Arrangement | S0P4 | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | MATTE TIN OVER NICKEL | |
Contact Gender | MALE | |
Contact Material | BRASS | |
Contact Resistance | 10 mΩ | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 1000VAC V | |
Durability | 30 Cycles | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 8.0064 N | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Reference Standard | UL | |
Terminal Pitch | 2.9972 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 4 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for 43045-0419. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 43045-0419, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
3-794634-4 | Power Connector, 4 Contact(s), Male, Surface Mount Terminal, Plug | TE Connectivity | 43045-0419 vs 3-794634-4 |