-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rectangular Power Connector, 4 Contact(s), Male, Solder Terminal, Receptacle,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
43045-0413 by Molex is a Power Connector.
Power Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10093084-3045HFLF | Amphenol Communications Solutions | QSFP+ Cable Assembly, 28 AWG, 4.5ms, passive, Halogen free | |
10093084-3045LF | Amphenol Communications Solutions | QSFP+ Cable Assembly, 28 AWG, 4.5ms, passive, non-halogen free | |
UPD78F0413GA-GAM-AX | Renesas Electronics Corporation | Compact, Low-power 8-bit Microcontrollers for Applications Using LCD Display (Non Promotion) |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2612681
|
Farnell | CONNECTOR, HEADER, 4POS, 2ROW, 3MM RoHS: Compliant Min Qty: 1 Lead time: 13 Weeks, 1 Days Container: Each | 3560 |
|
$0.7256 / $1.1851 | Buy Now |
DISTI #
4426704
|
Farnell | PIN HEADERS RoHS: Compliant Min Qty: 150 Lead time: 1 Weeks, 2 Days Container: Each | 2706 |
|
$0.8266 / $0.8439 | Buy Now |
DISTI #
0430450413
|
Avnet Americas | Conn Shrouded Header 4 POS 3mm Solder ST Through Hole - Trays (Alt: 0430450413) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks, 0 Days Container: Tray |
32435 33480 Factory Stock |
|
$1.0687 / $1.1036 | Buy Now |
DISTI #
538-43045-0413
|
Mouser Electronics | Headers & Wire Housings 4CKT VERT DR HDR RoHS: Compliant | 21502 |
|
$0.7570 / $1.0400 | Buy Now |
|
Onlinecomponents.com | Conn Power HDR 4 POS 3mm Solder ST Thru-Hole 4 Terminal 1 Port Micro-Fit 3.0™ Tray RoHS: Compliant |
16 Partner Stock |
|
$0.6530 / $1.0210 | Buy Now |
DISTI #
87316717
|
Verical | Conn Wire to Board HDR 4 POS 3mm Solder ST Top Entry Thru-Hole Micro-Fit 3.0 Tray RoHS: Compliant Min Qty: 250 Package Multiple: 1 | Americas - 3658 |
|
$0.6720 / $0.7280 | Buy Now |
|
Bristol Electronics | 1114 |
|
RFQ | ||
|
Bristol Electronics | 66 |
|
RFQ | ||
|
Quest Components | 4 CONTACT(S), MALE, POWER CONNECTOR, SOLDER | 148 |
|
$1.0458 / $2.0915 | Buy Now |
|
Quest Components | 4 CONTACT(S), MALE, POWER CONNECTOR, SOLDER | 51 |
|
$1.1250 / $2.2500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
43045-0413
Molex
Buy Now
Datasheet
|
Compare Parts:
43045-0413
Molex
Rectangular Power Connector, 4 Contact(s), Male, Solder Terminal, Receptacle,
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 7 Weeks | |
Samacsys Manufacturer | Molex | |
Additional Feature | TRAY PACKAGING | |
Board Mounting Option | PEG | |
Body Breadth | 0.345 inch | |
Body Depth | 0.39 inch | |
Body Length | 0.38 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | BRASS | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 10 mΩ | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 1500VAC V | |
Durability | 30 Cycles | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 8.0064 N | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER (LCP) | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.118 inch | |
Mating Contact Row Spacing | 0.118 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | POLARIZED LCK | |
Mounting Option 2 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 2.9972 mm | |
Plating Thickness | 15u inch | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 5 A | |
Reference Standard | CSA, UL | |
Shell Material | GLASS FILLED LIQUID CRYSTAL POLYMER | |
Terminal Length | 0.125 inch | |
Terminal Pitch | 2.9972 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 4 | |
UL Flammability Code | 94V-0 | |
Withdrawl Force-Min | 3.614 N |
This table gives cross-reference parts and alternative options found for 43045-0413. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 43045-0413, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
43045-0412 | Molex | $0.5357 | Rectangular Power Connector, 4 Contact(s), Male, Solder Terminal, Plug, | 43045-0413 vs 43045-0412 |
43045-0414 | Molex | $0.8783 | Rectangular Power Connector, 4 Contact(s), Male, Solder Terminal, Receptacle, | 43045-0413 vs 43045-0414 |