-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 2 Contact(s), 2 Row(s), Male, Right Angle, Surface Mount Terminal, Locking, Black Insulator, Receptacle,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
43045-0211 by Molex is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
M1021-11-155.5200T | Renesas Electronics Corporation | VCSO Based Clock PLL | |
5962-8700211UA | Renesas Electronics Corporation | 2K x 8 Dual-Port RAM | |
M2021-11-622.0800T | Renesas Electronics Corporation | VCSO Based Clock PLL |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
03AH4043
|
Newark | Connector, Header, 2Pos, 2Row, Connector Systems:Wire-To-Board, Pitch Spacing:-, No. Of Rows:2Row... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 1021 |
|
$0.2760 | Buy Now |
DISTI #
02AH7312
|
Newark | Connector, Header, 2Pos, 2Row, Connector Systems:Wire-To-Board, Pitch Spacing:-, No. Of Rows:2Row... more RoHS: Compliant Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Reel | 600 |
|
$0.3080 | Buy Now |
DISTI #
03AH4043
|
Avnet Americas | Conn Wire to Board HDR 2 POS Solder RA SMD Embossed T/R - Product that comes on tape, but is not ree... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks, 4 Days Container: Ammo Pack |
1021 Partner Stock |
|
$2.2800 / $3.6300 | Buy Now |
DISTI #
02AH7312
|
Avnet Americas | Conn Wire to Board HDR 2 POS Solder RA SMD Embossed T/R - Tape and Reel (Alt: 02AH7312) RoHS: Compliant Min Qty: 200 Package Multiple: 200 Lead time: 16 Weeks, 4 Days Container: Reel |
600 Partner Stock |
|
$1.1000 / $1.5100 | Buy Now |
DISTI #
538-43045-0211
|
Mouser Electronics | Headers & Wire Housings 2 CKT R/A SMT HDR RoHS: Compliant | 1108 |
|
$1.6600 / $3.0900 | Buy Now |
|
Onlinecomponents.com | Conn Power HDR 2 POS 3mm Solder RA SMD 2 Terminal 1 Port Micro-Fit 3.0™ T/R RoHS: Compliant | 0 |
|
$1.1200 / $1.5900 | Buy Now |
|
Bristol Electronics | 562 |
|
RFQ | ||
|
Quest Components | 2 CONTACT(S), MALE, RIGHT ANGLE TWO PART BOARD CONNECTOR, SURFACE MOUNT | 2045 |
|
$1.2788 / $3.4875 | Buy Now |
|
Quest Components | 2 CONTACT(S), MALE, RIGHT ANGLE TWO PART BOARD CONNECTOR, SURFACE MOUNT | 75 |
|
$2.3250 / $3.4875 | Buy Now |
DISTI #
43045-0211
|
TTI | Headers & Wire Housings 2 CKT R/A SMT HDR RoHS: Compliant pbFree: Pb-Free Min Qty: 200 Package Multiple: 200 Container: Reel | Americas - 0 |
|
$1.5900 / $1.6900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
43045-0211
Molex
Buy Now
Datasheet
|
Compare Parts:
43045-0211
Molex
Board Connector, 2 Contact(s), 2 Row(s), Male, Right Angle, Surface Mount Terminal, Locking, Black Insulator, Receptacle,
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 18 Weeks, 4 Days | |
Samacsys Manufacturer | Molex | |
Additional Feature | MICRO-FIT 3.0 | |
Board Mounting Option | SOLDER HOLDING POSTS | |
Body Breadth | 0.29 inch | |
Body Depth | 0.606 inch | |
Body Length | 0.282 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Arrangement | S0P2 | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | BRASS | |
Contact Resistance | 10 mΩ | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 11.5648 N | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Plating Thickness | 15u inch | |
Rated Current (Signal) | 2.5 A | |
Reference Standard | UL | |
Terminal Pitch | 3 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 2 | |
UL Flammability Code | 94V-0 | |
Withdrawl Force-Min | 3.5584 N |
This table gives cross-reference parts and alternative options found for 43045-0211. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 43045-0211, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
43045-0210 | Molex | $1.5045 | Board Connector, 2 Contact(s), 2 Row(s), Male, Right Angle, Surface Mount Terminal, Locking, Black Insulator, Receptacle, | 43045-0211 vs 43045-0210 |
43045-0209 | Molex | $1.4414 | Board Connector, 2 Contact(s), 2 Row(s), Male, Right Angle, Surface Mount Terminal, Locking, Black Insulator, Receptacle, | 43045-0211 vs 43045-0209 |