Part Details for 4304.6004 by Schurter Electronic Components
Results Overview of 4304.6004 by Schurter Electronic Components
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
4304.6004 Information
4304.6004 by Schurter Electronic Components is a Main Power Connector.
Mains Power Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
5962-8994304QA | Renesas Electronics Corporation | 4KX9BIT SER/PARALLEL FIFO | |
8V43042PGG | Renesas Electronics Corporation | FemtoClock® Crystal-to-3.3V LVPECL Frequency Synthesizer | |
8V43042PGG8 | Renesas Electronics Corporation | FemtoClock® Crystal-to-3.3V LVPECL Frequency Synthesizer |
Price & Stock for 4304.6004
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23M1628
|
Newark | 1051 Inlet/Outlet Module 10A 70 C |Schurter 4304.6004 RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
4304.6004
|
Avnet Abacus | SRT43046004 (Alt: 4304.6004) RoHS: Compliant Min Qty: 50 Package Multiple: 50 | Abacus - 0 |
|
Buy Now |
Part Details for 4304.6004
4304.6004 CAD Models
4304.6004 Part Data Attributes
|
4304.6004
Schurter Electronic Components
Buy Now
Datasheet
|
Compare Parts:
4304.6004
Schurter Electronic Components
Mains Power Connector, 10/15A, 250VAC, Female and Male, Solder Terminal, Plug, ROHS COMPLIANT
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SCHURTER AG | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Additional Feature | STANDARDS : IEC/EN 60320-1, IEC/EN 60320-2-2, UL 498, CSA C22.2 | |
Body/Shell Style | PLUG | |
Connector Type | MAINS POWER CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE-MALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | SNAP | |
DIN Conformance | NO | |
IEC Conformance | YES | |
MIL Conformance | NO | |
Mains Connector Rating | 10/15A, 250VAC | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mounting Type | PANEL | |
Option | GENERAL PURPOSE | |
Termination Type | QUICK CONNECT | |
Total Number of Contacts | 6 |
Alternate Parts for 4304.6004
This table gives cross-reference parts and alternative options found for 4304.6004. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 4304.6004, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
4304.6001 | Schurter Electronic Components | Check for Price | Mains Power Connector, 10/15A, 250VAC, Female and Male, Solder Terminal, Plug, ROHS COMPLIANT | 4304.6004 vs 4304.6001 |
4304.6002 | Schurter Electronic Components | Check for Price | Mains Power Connector, 10/15A, 250VAC, Female and Male, Solder Terminal, Plug, ROHS COMPLIANT | 4304.6004 vs 4304.6002 |
4304.6003 | Schurter Electronic Components | Check for Price | Mains Power Connector, 10/15A, 250VAC, Female and Male, Solder Terminal, Plug, ROHS COMPLIANT | 4304.6004 vs 4304.6003 |