Part Details for 4304.5025 (ALTERNATE: FKID2-50-10/I) by Schurter Electronic Components
Overview of 4304.5025 (ALTERNATE: FKID2-50-10/I) by Schurter Electronic Components
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 4304.5025 (ALTERNATE: FKID2-50-10/I)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70434853
|
RS | PEM, Filter, 2PLineSwitch, 2PFusehldr, 125VAC, 10A, PnlMt-screw, Ni-PltSteel | Schurter 4304.5025 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 33 Weeks, 0 Days Container: Bulk | 20 |
|
$73.9400 / $96.0200 | Buy Now |