Part Details for 430310021 by Molex
Overview of 430310021 by Molex
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 430310021
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
67010819
|
Verical | Contact PIN Crimp ST Cable Mount 18AWG Micro-Fit 3.0™ Reel RoHS: Compliant Min Qty: 12000 Package Multiple: 12000 | Americas - 36000 |
|
$0.0380 / $0.0400 | Buy Now |
DISTI #
77321090
|
Verical | Contact PIN Crimp ST Cable Mount 18AWG Micro-Fit 3.0™ Reel RoHS: Compliant Min Qty: 12000 Package Multiple: 12000 | Americas - 12000 |
|
$0.0650 | Buy Now |
DISTI #
MX-43031-0021
|
TME | Contact, male, tinned, 0.75mm2, 18AWG, Micro-Fit 3.0, reel, crimped Min Qty: 12000 | 0 |
|
$0.0605 | RFQ |
DISTI #
430310021
|
Avnet Abacus | Contact M Crimp ST Cable Reel (Alt: 430310021) RoHS: Compliant Min Qty: 84000 Package Multiple: 84000 Lead time: 18 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
430310021
|
Avnet Abacus | Contact M Crimp ST Cable Reel (Alt: 430310021) RoHS: Compliant Min Qty: 12000 Package Multiple: 12000 Lead time: 19 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Chip1Cloud | CONN PIN 18AWG CRIMP TIN | 3650 |
|
RFQ | |
|
LCSC | 18 - Housing Contact ROHS | 63120 |
|
$0.0175 / $0.0447 | Buy Now |