-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Wire Terminal
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
56H9421
|
Newark | Contact, Pin, 26Awg, Crimp, Product Range:Micro-Fit 3.0 43031 Series, Contact Gender:Pin, Contact Termination Type:Crimp, Wire Size Awg Max:26Awg, Contact Plating:Gold Plated Contacts, Wire Size Awg Min:30Awg, Connector Type:Contact Rohs Compliant: Yes |Molex 43031-0012 (Alternate Part Number: 800754369657 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 24740 |
|
$0.0930 | Buy Now |
DISTI #
0430310012
|
Avnet Americas | Contact PIN Crimp ST Cable Mount Bag - Bulk (Alt: 0430310012) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks, 0 Days Container: Bulk | 12000 |
|
$0.1567 / $0.1660 | Buy Now |
DISTI #
56H9421
|
Avnet Americas | Contact PIN Crimp ST Cable Mount Bag - Bulk (Alt: 56H9421) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 2 Days Container: Bulk | 24740 Partner Stock |
|
$0.2080 / $0.3490 | Buy Now |
DISTI #
538-43031-0012
|
Mouser Electronics | Headers & Wire Housings MALE 26-30 AWG BULK gold RoHS: Compliant | 31707 |
|
$0.1280 / $0.3600 | Buy Now |
|
Onlinecomponents.com | Contact PIN Crimp ST Cable Mount 26-30AWG Micro-Fit 3.0™ Bag RoHS: Compliant |
5200 Partner Stock |
|
$0.1020 / $0.1459 | Buy Now |
|
Quest Components | PHOSPHOR BRONZE, TIN GOLD FINISH, WIRE TERMINAL | 100 |
|
$0.1372 / $0.2058 | Buy Now |
|
Quest Components | PHOSPHOR BRONZE, TIN GOLD FINISH, WIRE TERMINAL | 184 |
|
$0.3180 / $0.6360 | Buy Now |
DISTI #
43031-0012
|
TTI | Headers & Wire Housings MALE 26-30 AWG BULK gold RoHS: Compliant pbFree: Pb-Free Min Qty: 50 Package Multiple: 50 Container: Bulk |
Americas - 21650 In Stock |
|
$0.0980 / $0.1820 | Buy Now |
DISTI #
MOL43031-0012
|
Interstate Connecting Components | MICROFIT 3.0 M CRP TERM LSE 30 | 11673000 On Order |
|
$0.1272 / $0.1608 | Buy Now |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 180 |
|
$0.2000 / $0.3100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
43031-0012
Molex
Buy Now
Datasheet
|
Compare Parts:
43031-0012
Molex
Wire Terminal
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 12 Weeks, 2 Days | |
Samacsys Manufacturer | Molex | |
Additional Feature | CONTACT FINISH-MATING: GOLD OVER NICKEL (50); CONTACT FINISH-TERMINATION: TIN (100) OVER NICKEL (50) | |
Assembly Item Name | CONTACT | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Design | LOOSE | |
Contact Gender | MALE | |
DIN Conformance | NO | |
Finish Thickness | 30 | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | PHOSPHOR BRONZE | |
Mounting Style | STRAIGHT | |
Terminal Length | 0.137 inch | |
Used With | 43020, 43640, 44300 | |
Wire Size-Max | 26 AWG | |
Wire Size-Min | 30 AWG |