-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Wire Terminal,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
56H9418
|
Newark | Contact, Pin, 20Awg, Crimp, Product Range:Micro-Fit 3.0 43031 Series, Contact Gender:Pin, Contact Termination Type:Crimp, Wire Size Awg Max:20Awg, Contact Plating:Tin Plated Contacts, Wire Size Awg Min:24Awg, Connector Type:Contact Rohs Compliant: Yes |Molex 43031-0007 (Alternate Part Number: 800754369527 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 120584 |
|
$0.1230 / $0.1340 | Buy Now |
DISTI #
13AC9613
|
Newark | Contact, Pin, 20Awg, Crimp, Product Range:Micro-Fit 3.0 43031 Series, Contact Gender:Pin, Contact Termination Type:Crimp, Wire Size Awg Max:20Awg, Contact Plating:Tin Plated Contacts, For Use With:Molex Micro-Fit 3.0 43020, 43640 & Rohs Compliant: Yes |Molex 43031-0007 (Alternate Part Number: 800754369527 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 114935 |
|
$0.1600 / $0.2550 | Buy Now |
DISTI #
98K9313
|
Newark | Contact, Micro-Fit 3.0T, 43031 Series, Pin, 24 Awg, 20 Awg, Crimp, Phosphor Bronze Rohs Compliant: Yes |Molex 43031-0007 (Alternate Part Number: 800754369527 Min Qty: 1 Package Multiple: 100 Date Code: 0 Container: Pack | 0 |
|
$7.0400 / $11.4000 | Buy Now |
DISTI #
92M1129
|
Newark | Connector Contact, pin, crimp Terminal |Molex 43031-0007 (Alternate Part Number: 800754369527 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1500 / $0.1630 | Buy Now |
DISTI #
538-43031-0007
|
Mouser Electronics | Headers & Wire Housings MALE 20-24 AWG BULK tin RoHS: Compliant | 121967 |
|
$0.0960 / $0.2200 | Buy Now |
|
Bisco Industries | 3599 |
|
$0.0700 / $0.5750 | Buy Now | |
|
Onlinecomponents.com | Contact PIN Crimp ST Cable Mount 20-24AWG Micro-Fit 3.0™ Bag RoHS: Compliant |
247584 In Stock |
|
$0.0469 / $0.0561 | Buy Now |
|
Bristol Electronics | 1240 |
|
RFQ | ||
|
Quest Components | Connector Contact, Pin, Crimp Terminal | 100 |
|
$0.1200 / $0.1800 | Buy Now |
|
Quest Components | Connector Contact, Pin, Crimp Terminal | 11680 |
|
$0.0963 / $0.5500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
43031-0007
Molex
Buy Now
Datasheet
|
Compare Parts:
43031-0007
Molex
Wire Terminal,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Molex | |
Additional Feature | CONTACT FINISH: TIN | |
Assembly Item Name | CONTACT | |
Cable Entry-Max | 0.073 inch | |
Cable Entry-Min | 0.073 inch | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Design | LOOSE | |
Contact Gender | MALE | |
DIN Conformance | NO | |
Finish Thickness | 40 | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | PHOSPHOR BRONZE | |
Mounting Style | STRAIGHT | |
Terminal Length | 0.137 inch | |
Used With | 43020, 43640, 44300 | |
Wire Size-Max | 20 AWG | |
Wire Size-Min | 24 AWG |