-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Wire Terminal
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28AC9394
|
Newark | Microfit 3.0 M Crp Term Chn Tin 26-30 Rohs Compliant: Yes |Molex 43031-0004 (Alternate Part Number: 800754369459 Min Qty: 84000 Package Multiple: 1 Date Code: 0 Container: Reel | 84000 |
|
$0.0400 | Buy Now |
DISTI #
25M3691
|
Newark | Contact, Pin, 26Awg, Crimp, Product Range:Micro-Fit 3.0 43031 Series, Contact Gender:Pin, Contact Termination Type:Crimp, Wire Size Awg Max:26Awg, Contact Plating:Tin Plated Contacts, Wire Size Awg Min:30Awg Rohs Compliant: Yes |Molex 43031-0004 (Alternate Part Number: 800754369459 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 72100 |
|
$0.0230 | Buy Now |
DISTI #
26H2013
|
Newark | Connector Contact, pin, crimp Terminal |Molex 43031-0004 (Alternate Part Number: 800754369459 Min Qty: 84000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0400 | Buy Now |
DISTI #
99Y4481
|
Newark | Contact, Pin, 26Awg, Crimp, Product Range:Micro-Fit 3.0 43031 Series, Contact Gender:Pin, Contact Termination Type:Crimp, Wire Size Awg Max:26Awg, Contact Plating:Tin Plated Contacts, For Use With:Molex Micro-Fit 3.0 43020, 43640 & Rohs Compliant: Yes |Molex 43031-0004 (Alternate Part Number: 800754369459 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.0710 / $0.0750 | Buy Now |
DISTI #
0430310004
|
Avnet Americas | Contact PIN Crimp ST Cable Mount Reel - Tape and Reel (Alt: 0430310004) RoHS: Compliant Min Qty: 12000 Package Multiple: 12000 Lead time: 7 Weeks, 0 Days Container: Reel | 84000252000 Factory Stock |
|
$0.0283 | Buy Now |
DISTI #
25M3691
|
Avnet Americas | Contact PIN Crimp ST Cable Mount Reel - Product that comes on tape, but is not reeled (Alt: 25M3691) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks, 6 Days Container: Ammo Pack | 72135 Partner Stock |
|
$0.0710 / $0.0890 | Buy Now |
DISTI #
538-43031-0004
|
Mouser Electronics | Headers & Wire Housings MF 3.0 TERM 26-30G M Reel of 12000 RoHS: Compliant | 360000 |
|
$0.0360 / $0.0470 | Buy Now |
DISTI #
538-43031-0004-CT
|
Mouser Electronics | Headers & Wire Housings MF 3.0 TERM 26-30G M Cut Strip of 100 RoHS: Compliant | 4500 |
|
$0.0860 | Buy Now |
DISTI #
538-43031-0004-MR
|
Mouser Electronics | Headers & Wire Housings MF 3.0 TERM 26-30G M Reel of 1000 RoHS: Compliant | 18000 |
|
$0.0640 / $0.0650 | Buy Now |
DISTI #
70090729
|
RS | Micro-Fit 3.0 Connector MALE 26-30 AWGREEL 12k | Molex Incorporated 43031-0004 RoHS: Not Compliant Min Qty: 2 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 1778 |
|
$0.0290 / $0.0470 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
43031-0004
Molex
Buy Now
Datasheet
|
Compare Parts:
43031-0004
Molex
Wire Terminal
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 10 Weeks, 6 Days | |
Samacsys Manufacturer | Molex | |
Additional Feature | CONTACT FINISH: TIN | |
Assembly Item Name | CONTACT | |
Cable Entry-Max | 0.05 inch | |
Cable Entry-Min | 0.05 inch | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Design | CHAIN | |
Contact Gender | MALE | |
DIN Conformance | NO | |
Finish Thickness | 40 | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | PHOSPHOR BRONZE | |
Mounting Style | STRAIGHT | |
Terminal Length | 0.137 inch | |
Used With | 43020, 43640, 44300 | |
Wire Size-Max | 26 AWG | |
Wire Size-Min | 30 AWG |