-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Connector Accessory,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DMT2-200-3.8L | Coilcraft Inc | General Purpose Inductor, 200uH, 1 Element, ROHS COMPLIANT | |
10093084-3030LF | Amphenol Communications Solutions | QSFP+ Cable Assembly, 28 AWG, 3.0ms, passive, non-halogen free | |
10114734-3030HFLF | Amphenol Communications Solutions | QSFP+ Cable Assemblies, Cable Assemblies, 28AWG, 10Gbps/channel, 20 (x4)SFP+ ; 38 (x1)QSFP+ Position, 3.00mm (0.118in) Length. |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
56AC9968
|
Newark | Contact, Socket, 18Awg, Crimp, Product Range:Micro-Fit 3.0 43030 Series, Contact Gender:Socket, C... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 106809 |
|
$0.0570 | Buy Now |
DISTI #
62AC1007
|
Newark | Contact, Socket, 18Awg, Crimp, Product Range:Micro-Fit 3.0 43030 Series, Contact Gender:Socket, C... more RoHS: Compliant Min Qty: 12000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0510 | Buy Now |
DISTI #
0430300038
|
Avnet Americas | Contact Socket Crimp Straight Cable Mount - Tape and Reel (Alt: 0430300038) RoHS: Compliant Min Qty: 12000 Package Multiple: 12000 Lead time: 10 Weeks, 0 Days Container: Reel |
48000 756000 Factory Stock |
|
$0.0385 / $0.0498 | Buy Now |
DISTI #
56AC9968
|
Avnet Americas | Contact Socket Crimp Straight Cable Mount - Product that comes on tape, but is not reeled (Alt: 56AC... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 2 Days Container: Ammo Pack |
95298 Partner Stock |
|
$0.1080 / $0.2020 | Buy Now |
DISTI #
538-43030-0038
|
Mouser Electronics | Terminals MicroFit3.0 CRIMP TERM FEMALE 18AWG RoHS: Compliant | 297770 |
|
$0.0450 / $0.1800 | Buy Now |
DISTI #
71204991
|
RS | Terminals, Micro-Fit 3.0, Female, Tin Plating, 18 AWG, Crimp or Compression | Molex Incorporated 430... more RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks, 0 Days Container: Bulk | 1117 |
|
$0.0980 / $0.1360 | Buy Now |
|
Bisco Industries | 2 |
|
Buy Now | ||
DISTI #
MOL43030-0038.P
|
Heilind Electronics | CUT STRIP - MICROFIT 3.0 F CRP TERM CHN T N 18 | Americas - 16125 in Stock |
|
$0.0497 / $0.0628 | Buy Now |
DISTI #
MOL43030-0038.PL
|
Heilind Electronics | LOOSE PIECE-MICROFIT 3.0 F CRP | Americas - 5420 in Stock |
|
$0.0497 / $0.0628 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
72000 Partner Stock |
|
$0.0417 / $0.0450 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
43030-0038
Molex
Buy Now
Datasheet
|
Compare Parts:
43030-0038
Molex
Connector Accessory,
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 12 Weeks, 2 Days | |
Samacsys Manufacturer | Molex | |
Additional Feature | FINISH: TIN | |
Assembly Item Name | CONTACT | |
Cable Entry-Max | 0.073 inch | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Gender | FEMALE | |
Contact Resistance | 10 mΩ | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Design Use | POWER | |
Finish Thickness | 40 | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | PHOSPHOR BRONZE | |
Mounting Style | STRAIGHT | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Rated Current | 8.5 A | |
Terminal Length | 0.169 inch | |
Terminal Type | CRIMP | |
Used With | MICRO-FIT CONNECTOR SYSTEM | |
Wire Size-Max | 18 AWG |